PIC24F 16-bit Microcontrollers:
34 produto(s) encontrado(s)Encontre uma grande variedade de PIC24F 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24F, PIC24FJ, PIC24 & HCS12/S12X 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.970 | Min: 342 / Mult: 38 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 134+ $ 2.890 | Min: 268 / Mult: 67 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $ 3.290 | Min: 320 / Mult: 160 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 134+ $ 2.200 | Min: 335 / Mult: 67 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | - | |||||
Each | 122+ $ 2.650 | Min: 305 / Mult: 61 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 105+ $ 2.810 | Min: 240 / Mult: 15 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 100+ $ 2.800 | Min: 242 / Mult: 22 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Through Hole | - | |||||
Each | 141+ $ 3.830 | Min: 188 / Mult: 47 | PIC24F | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 19I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 108+ $ 3.090 513+ $ 2.930 | Min: 243 / Mult: 27 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 105+ $ 2.660 | Min: 255 / Mult: 15 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 141+ $ 3.500 | Min: 188 / Mult: 47 | PIC24F | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $ 1.340 | Min: 536 / Mult: 67 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 2.100 | Min: 330 / Mult: 22 | PIC24F | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 108+ $ 3.180 | Min: 216 / Mult: 27 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 2.710 | Min: 240 / Mult: 15 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Through Hole | AEC-Q100 | |||||
Each | 134+ $ 2.230 | Min: 335 / Mult: 67 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 122+ $ 3.000 | Min: 244 / Mult: 61 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 146+ $ 1.700 | Min: 438 / Mult: 73 | PIC24F | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $ 1.660 | Min: 405 / Mult: 27 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 0 | - | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $ 7.970 | Min: 160 / Mult: 160 | PIC24F | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 125°C | Surface Mount | - | |||||
Each | 100+ $ 1.680 | Min: 438 / Mult: 73 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1KB | - | - | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 2.910 | Min: 244 / Mult: 61 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 3.430 | Min: 225 / Mult: 45 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $ 2.340 | Min: 329 / Mult: 47 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | - | |||||
Each | 122+ $ 2.550 | Min: 305 / Mult: 61 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||