2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Buffers, Transceivers & Line Drivers
                                                                                                  Imprimir página

                                                                                                  PCA9614DPZ

                                                                                                  I2C Bus Buffer, Differential, TSSOP-10, 3 V to 5.5 V

                                                                                                  NXP
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  NXP PCA9614DPZ
                                                                                                  FabricanteNXP
                                                                                                  Nº da peça do fabricantePCA9614DPZ
                                                                                                  Código Newark63AJ6799
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 8 Semana(s)
                                                                                                  QuantidadePreço
                                                                                                  1+$ 1.840
                                                                                                  3000+$ 1.760
                                                                                                  6000+$ 1.640
                                                                                                  12000+$ 1.520
                                                                                                  18000+$ 1.460
                                                                                                  30000+$ 1.440
                                                                                                  Unidades por pacoteEach (Supplied on Full Reel)
                                                                                                  Mínimo: 2500
                                                                                                  Vários: 2500
                                                                                                  $ 4,600.00
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  NXP
                                                                                                  FabricanteNXP
                                                                                                  Nº da peça do fabricantePCA9614DPZ
                                                                                                  Código Newark63AJ6799
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Logic Device TypeDifferential I2C-Bus Buffer
                                                                                                  Logic Family / Base NumberPCA9614
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins10Pins
                                                                                                  No. of Inputs / Bits2 Inputs
                                                                                                  No. of ElementsDual
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Logic IC Family-
                                                                                                  Logic IC Base Number-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Descrição geral do produto

                                                                                                  PCA9614DPZ is a 2-channel multipoint fast-mode Plus (Fm+) SMBus/I²C-bus buffer that extends the normal single-ended SMBus/I²C-bus through electrically noisy environments using a differential SMBus/I²C-bus (dI²C) physical layer, which is transparent to the SMBus/I²C-bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock), and SDA (serial data). The application includes monitoring remote temperature/leak detectors in harsh environments, control of power supplies in high noise environments, the transmission of I²C-bus between equipment cabinets, commercial lighting, and industrial heating /cooling control, and any application that requires long I²C-bus run in electric noisy environments, any application with multiple power suppliers and the potential for ground offsets up to 2.5V.

                                                                                                  • New dI²C-bus buffer offer improved resistance to system noise and ground offset up to 1⁄2 of voltage
                                                                                                  • Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus up to 1MHz
                                                                                                  • Active HIGH (internal pull-up resistor) Enable disables devices to high-impedance state
                                                                                                  • Single-ended I²C-bus on card side up to 540pF, lock-up free operation
                                                                                                  • Differential I²C-bus on cable side supporting multi-drop bus
                                                                                                  • Supports arbitration and clock stretching across the I²C-bus buffers
                                                                                                  • Powered-off and powering-up high-impedance I²C-bus pins
                                                                                                  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
                                                                                                  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
                                                                                                  • TSSOP10 package, ambient temperature range from -40°C to +85°C

                                                                                                  Especificações Técnicas

                                                                                                  Logic Device Type

                                                                                                  Differential I2C-Bus Buffer

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Inputs / Bits

                                                                                                  2 Inputs

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Logic IC Family

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Logic Family / Base Number

                                                                                                  PCA9614

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  No. of Elements

                                                                                                  Dual

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Logic IC Base Number

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documentação técnica (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Alternativas para PCA9614DPZ

                                                                                                  1 produto encontrado

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:Sim

                                                                                                  RoHS

                                                                                                  Ftalatos compatíveis com RoHS:Sim

                                                                                                  RoHS

                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2018)
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto