KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Serial Communications RS232, RS485, RS422
                                                                                                Imprimir página

                                                                                                ISL3280EIHZ-T

                                                                                                RS485 / RS422 Receiver IC, 1 Driver, 20 Mbps, EC61000 ESD Protection, 3 V to 5.5 V, SOT-23-5

                                                                                                RENESAS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                RENESAS ISL3280EIHZ-T
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteISL3280EIHZ-T
                                                                                                Código Newark59M8710
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 24 Semana(s)

                                                                                                Informação do produto

                                                                                                RENESAS
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteISL3280EIHZ-T
                                                                                                Código Newark59M8710
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                IC TypeRS422 / RS485 Receiver
                                                                                                Device TypeReceiver
                                                                                                No. of Receivers1Receivers
                                                                                                IC Interface TypeRS422, RS485
                                                                                                No. of Transmitters-
                                                                                                Communication ModeHalf Duplex
                                                                                                Data Rate Max20Mbps
                                                                                                Supply Voltage Min3V
                                                                                                Driver Case StyleSOT-23
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageSOT-23
                                                                                                No. of Pins5Pins
                                                                                                No. of Nodes256
                                                                                                ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
                                                                                                Fail SafeOpen, Short, Terminated
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 2 - 1 year
                                                                                                IC Generic NumberISL3280E
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The ISL3280EIHZ-T is an ESD protected Single Receiver meets both the RS-485 and RS-422 standards for balanced communication. This receiver has very low bus currents, so it presents a true 1/8 unit load to the RS-485 bus. This allows up to 256 receivers on the network without violating the RS-485 specifications 32 unit load maximum and without using repeaters. Receiver inputs feature a full fail-safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted or terminated but un-driven.

                                                                                                • Always enabled Rx
                                                                                                • Specified for 125°C operation
                                                                                                • 5V Tolerant logic inputs when VCC ≤5V
                                                                                                • Full failsafe (open, short, terminated/undriven) receiver
                                                                                                • True 1/8 unit load allows up to 256 devices on the bus
                                                                                                • Up to 20Mbps High data rates
                                                                                                • 500µA Maximum low quiescent supply current
                                                                                                • 20µA Maximum very low shutdown supply current

                                                                                                Aplicações

                                                                                                Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation, Test & Measurement, Automotive

                                                                                                Especificações Técnicas

                                                                                                IC Type

                                                                                                RS422 / RS485 Receiver

                                                                                                No. of Receivers

                                                                                                1Receivers

                                                                                                No. of Transmitters

                                                                                                -

                                                                                                Data Rate Max

                                                                                                20Mbps

                                                                                                Driver Case Style

                                                                                                SOT-23

                                                                                                IC Case / Package

                                                                                                SOT-23

                                                                                                No. of Nodes

                                                                                                256

                                                                                                Fail Safe

                                                                                                Open, Short, Terminated

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                IC Generic Number

                                                                                                ISL3280E

                                                                                                Device Type

                                                                                                Receiver

                                                                                                IC Interface Type

                                                                                                RS422, RS485

                                                                                                Communication Mode

                                                                                                Half Duplex

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                ESD Protection

                                                                                                ±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 2 - 1 year

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Alternativas para ISL3280EIHZ-T

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto