KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. V/F & F/V Converters
                                                                                                Imprimir página

                                                                                                KA331

                                                                                                Voltage to Frequency Converter, Low Power Dissipation, Voltage to Frequency, 4.5 V, 40 V, DIP

                                                                                                ONSEMI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ONSEMI KA331
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteKA331
                                                                                                Código Newark58K1768
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                ONSEMI
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteKA331
                                                                                                Código Newark58K1768
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Frequency100kHz
                                                                                                Converter TypeVoltage to Frequency
                                                                                                Supply Voltage Min4.5V
                                                                                                Full Scale Range1Hz to 100kHz
                                                                                                Supply Voltage Max40V
                                                                                                Linearity %0.01%
                                                                                                IC Case / PackageDIP
                                                                                                Supply Voltage Range4.5V to 40V
                                                                                                Digital IC CaseDIP
                                                                                                No. of Pins8Pins
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Descrição geral do produto

                                                                                                The KA331 is a Voltage to Frequency Converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100kHz. It is ideally suited for use in simple low-cost circuit for analogue-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion and many other functions. This product is general usage and suitable for many different applications.

                                                                                                • Low power dissipation of 15mW at 5V
                                                                                                • Pulse output compatible with all logic forms
                                                                                                • 100dB at 10kHz Minimum wide dynamic range

                                                                                                Aplicações

                                                                                                Power Management

                                                                                                Especificações Técnicas

                                                                                                Frequency

                                                                                                100kHz

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Voltage Max

                                                                                                40V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Digital IC Case

                                                                                                DIP

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Converter Type

                                                                                                Voltage to Frequency

                                                                                                Full Scale Range

                                                                                                1Hz to 100kHz

                                                                                                Linearity %

                                                                                                0.01%

                                                                                                Supply Voltage Range

                                                                                                4.5V to 40V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2019)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto