Informação do produto
Descrição geral do produto
The PN-DESIGNKIT-28 is the Port Note design kit for SATA HDD interface data and power protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SATA hard disk drives are typically powered from 5Vdc. The power line needs transient, inrush and reverse polarity protection. There are also data lines susceptible to damage from ESD events when the drive is not connected.
- Compliance to IEC 61000-4-2 ESD level 4, 8KV
- It provides surge, inrush and reverse polarity protection on the power line
- This solution provides ESD protection on the data lines
Aplicações
Communications & Networking
Conteúdo
One MF-MSMF075/24-2 Multifuse PPTC resettable fuse, One SMBJ5.0A TVS diode, One CDDFN10-0524P TVS diode array, Design guide.
Especificações Técnicas
Multifuse PPTC Resettable Fuse MF-MSMF075/24-2, TVS Diode SMBJ5.0A, TVS Diode Array CDDFN10-0524P
No SVHC (15-Jan-2018)
-
Legislação e Ambiente
RoHS
Certificado de conformidade do produto