TrenchP Single MOSFETs:
3 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ $ 8.740 10+ $ 7.430 25+ $ 6.700 50+ $ 6.400 100+ $ 6.130 | P Channel | P Channel | 50V | 140A | 0.009ohm | 9000µohm | TO-220AB | Through Hole | 10V | 298W | 4V | 298W | 3Pins | 150°C | TrenchP | |||||
IXYS SEMICONDUCTOR | Each | 1+ $ 30.570 5+ $ 28.300 10+ $ 26.030 25+ $ 23.760 60+ $ 21.490 Mais preços... | P Channel | P Channel | 100V | 140A | 0.01ohm | 0.01ohm | TO-247 | Through Hole | 10V | 568W | 4V | 568W | 3Pins | 150°C | TrenchP | |||||
IXYS SEMICONDUCTOR | Each | 1+ $ 9.360 10+ $ 7.230 25+ $ 7.030 50+ $ 6.830 100+ $ 6.630 | P Channel | P Channel | 85V | 96A | 0.013ohm | 0.013ohm | TO-263AA | Surface Mount | 10V | 298W | 4V | 298W | 3Pins | 150°C | TrenchP | |||||