STP Single MOSFETs:
6 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59M7636 | STMICROELECTRONICS | Each | 1+ $ 2.860 10+ $ 2.010 100+ $ 1.650 500+ $ 1.340 | N Channel | N Channel | 75V | 80A | 0.0095ohm | 0.011ohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | STP | ||||
STMICROELECTRONICS | Each | 1+ $ 2.700 10+ $ 2.280 100+ $ 1.500 500+ $ 1.250 1000+ $ 1.170 Mais preços... | N Channel | N Channel | 55V | 80A | 0.0065ohm | 6500µohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | STP | |||||
STMICROELECTRONICS | Each | 1+ $ 1.820 10+ $ 1.010 100+ $ 0.907 500+ $ 0.748 1000+ $ 0.670 Mais preços... | N Channel | N Channel | 60V | 55A | 0.014ohm | 0.018ohm | TO-220 | Through Hole | 10V | 95W | 1.7V | 95W | 3Pins | 175°C | STP | |||||
STMICROELECTRONICS | Each | 1+ $ 1.770 10+ $ 1.290 100+ $ 0.911 500+ $ 0.767 1000+ $ 0.650 Mais preços... | N Channel | N Channel | 60V | 26A | 0.028ohm | 0.028ohm | TO-220AB | Through Hole | 10V | 80W | 3V | 80W | 3Pins | 175°C | STP | |||||
STMICROELECTRONICS | Each | 1+ $ 2.630 10+ $ 2.190 100+ $ 1.740 500+ $ 1.450 1000+ $ 1.370 | N Channel | N Channel | 100V | 110A | 0.009ohm | 9000µohm | TO-220 | Through Hole | 10V | 312W | 4V | 312W | 3Pins | 175°C | STP | |||||
STMICROELECTRONICS | Each | 1+ $ 4.620 10+ $ 3.840 100+ $ 2.800 500+ $ 2.330 1000+ $ 2.170 Mais preços... | N Channel | N Channel | 550V | 12A | 0.35ohm | 0.35ohm | TO-220 | Through Hole | 10V | 160W | 4V | 160W | 3Pins | 150°C | STP | |||||