75MHz RF Receivers Transmitters & Transceivers:
4 produto(s) encontrado(s)Encontre uma grande variedade de 75MHz RF Receivers Transmitters & Transceivers em Newark Brasil. Temos em estoque uma ampla variedade de RF Receivers Transmitters & Transceivers, como 2.36GHz, 300MHz, 142MHz & 2.402GHz RF Receivers Transmitters & Transceivers dos principais fabricantes do mundo, incluindo: Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $ 610.650 5+ $ 572.230 10+ $ 533.800 | Transceiver | Transceiver | 75MHz | 6GHz | 1.267V | 12.288Gbps | 3.465V | CSPBGA | - | 196Pins | CSPBGA | 2.059A | 75MHz | 75MHz | 6GHz | 6GHz | - | -40°C | 9dBm | 85°C | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | |||||
Each | 1+ $ 1,895.160 | Transceiver | Transceiver | 75MHz | 6GHz | 950mV | 24.33Gbps | 1.89V | CSPBGA | - | 289Pins | CSPBGA | - | 75MHz | 75MHz | 6GHz | 6GHz | - | -40°C | 7dBm | 110°C | 3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations | ||||||
ANALOG DEVICES | Each | 1+ $ 461.400 5+ $ 458.910 10+ $ 456.400 | Receiver | Receiver | 75MHz | 6GHz | 1.267V | 12.288Gbps | 3.465V | CSPBGA | 1.645A | 196Pins | CSPBGA | - | 75MHz | 75MHz | 6GHz | 6GHz | 3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | - | 85°C | - | |||||
Each | 1+ $ 790.000 5+ $ 744.610 10+ $ 699.220 | Transceiver | Transceiver | 75MHz | 6GHz | 1.267V | 12.288Gbps | 3.465V | CSPBGA | 1.645A | 196Pins | CSPBGA | 2.073A | 75MHz | 75MHz | 6GHz | 6GHz | - | -40°C | 9dBm | 85°C | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | ||||||