290MHz RF Receivers Transmitters & Transceivers:
3 produto(s) encontrado(s)Encontre uma grande variedade de 290MHz RF Receivers Transmitters & Transceivers em Newark Brasil. Temos em estoque uma ampla variedade de RF Receivers Transmitters & Transceivers, como 2.36GHz, 300MHz, 142MHz & 2.402GHz RF Receivers Transmitters & Transceivers dos principais fabricantes do mundo, incluindo: Semtech & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 2.900 10+ $ 2.630 25+ $ 2.340 50+ $ 2.220 100+ $ 2.110 Mais preços... | Receiver | Receiver | 290MHz | 960MHz | 1.8V | ASK, FSK | 200Kbps | 3.6V | TQFN | - | 12Pins | TQFN | - | 290MHz | 290MHz | 960MHz | 960MHz | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | -40°C | - | 105°C | -127dBm | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 2500+ $ 2.930 | - | Transceiver | 290MHz | 1.02GHz | 2.4V | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 3.6V | QFN | 16mA | 24Pins | QFN | 130mA | - | 290MHz | - | 1.02GHz | - | -40°C | 20dBm | 85°C | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1000+ $ 2.420 | - | Receiver | 290MHz | 1.02GHz | 1.8V | FSK, OOK | 300Kbps | 3.6V | QFN | 16mA | 24Pins | QFN | - | - | 290MHz | - | 1.02GHz | Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems | -40°C | - | 85°C | -120dBm | - | ||||||