6.144Gbps RF Receivers Transmitters & Transceivers:
2 produto(s) encontrado(s)Encontre uma grande variedade de 6.144Gbps RF Receivers Transmitters & Transceivers em Newark Brasil. Temos em estoque uma ampla variedade de RF Receivers Transmitters & Transceivers, como 2Mbps, 1Mbps, 300Kbps & 200Kbps RF Receivers Transmitters & Transceivers dos principais fabricantes do mundo, incluindo: Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $ 615.170 5+ $ 575.370 10+ $ 535.560 | Transceiver | Transceiver | 300MHz | 6GHz | 1.14V | 6.144Gbps | 3.465V | CSPBGA | 1.055A | 196Pins | CSPBGA | 1A | 300MHz | 300MHz | 6GHz | 6GHz | -40°C | 7dBm | 85°C | 3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System | |||||
ANALOG DEVICES | Each | 1+ $ 783.950 5+ $ 746.070 10+ $ 708.180 | Transceiver | Transceiver | 300MHz | 6GHz | 1.14V | 6.144Gbps | 3.465V | CSPBGA | 1.055A | 196Pins | CSPBGA | 1A | 300MHz | 300MHz | 6GHz | 6GHz | -40°C | 7dBm | 85°C | 3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems | |||||