Broadcom BCM2710A1 Raspberry Pi Boards:

2 produto(s) encontrado(s)

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Mostrar mais
Ver
Comprador
Engenheiro
Fabricante
SOC Type
Core Type
No. of Cores
GPU
CPU Speed
RAM Memory Size
USB Ports
HDMI Ports
Audio / Video Interface
General Purpose I/O
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
71AJ9644

RoHS

Each
1+
$ 15.000
Total:$ 15.00
Min: 1 / Mult: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
OpenGL ES 1.1, 2.0
1GHz
512MB
USB 2.0 x 1
mini HDMI x 1
HDMI, Composite Video
40Pins
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
11AM9745
Each
1+
$ 18.000
Total:$ 18.00
Min: 1 / Mult: 1
Broadcom BCM2710A1
64-bit ARM Cortex-A53
4Cores
OpenGL ES 1.1, 2.0
1GHz
512MB
Micro USB 2.0 OTG
mini HDMI x 1
HDMI, Composite Video
40Pins
microSD
CSI-2
2.4GHz IEEE 802.11b/g/n Wireless LAN
Bluetooth 4.2, BLE
Micro USB Connector
1-2 de 2 itens
de 1 página(s)