Isolated Chassis Mount DC / DC Converters:

465 produto(s) encontrado(s)
Encontre uma grande variedade de Isolated Chassis Mount DC / DC Converters em Newark Brasil. Temos em estoque uma grande seleção de Isolated Chassis Mount DC / DC Converters, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
71Y9369

RoHS

Each
1+
$ 639.540
Total:$ 639.54
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
90Y8788

RoHS

Each
1+
$ 103.170
Total:$ 103.17
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
44AC7456

RoHS

Each
1+
$ 384.100
Total:$ 384.10
Min: 1 / Mult: 1
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
-
Fixed
-
127mm
41mm
295mm
19V
72V
SD-1000 Series
44AC7485

RoHS

Each
1+
$ 156.840
Total:$ 156.84
Min: 1 / Mult: 1
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7509

RoHS

Each
1+
$ 243.790
Total:$ 243.79
Min: 1 / Mult: 1
ITE
Enclosed
4:1
480W
1 Output
12V
40A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
99AC4307

RoHS

Each
1+
$ 30.460
10+
$ 29.190
25+
$ 27.200
50+
$ 25.100
100+
$ 22.200
Mais preços...
Total:$ 30.46
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
24M7370

RoHS

Each
1+
$ 28.990
5+
$ 27.700
10+
$ 25.920
25+
$ 23.940
50+
$ 21.170
Mais preços...
Total:$ 28.99
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+
$ 28.990
5+
$ 27.700
10+
$ 25.920
25+
$ 23.940
50+
$ 21.170
Mais preços...
Total:$ 28.99
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
45Y2727

RoHS

Each
1+
$ 104.320
Total:$ 104.32
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0848

RoHS

Each
1+
$ 121.030
5+
$ 117.970
10+
$ 114.910
50+
$ 110.810
Total:$ 121.03
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
90Y8780

RoHS

Each
1+
$ 91.820
Total:$ 91.82
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
44AC7341

RoHS

Each
1+
$ 52.440
10+
$ 49.720
Total:$ 52.44
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7500

RoHS

Each
1+
$ 50.130
Total:$ 50.13
Min: 1 / Mult: 1
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7445

RoHS

Each
1+
$ 62.660
10+
$ 60.230
Total:$ 62.66
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7354

RoHS

Each
1+
$ 207.150
Total:$ 207.15
Min: 1 / Mult: 1
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
99AC4308

RoHS

Each
1+
$ 17.420
Total:$ 17.42
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
51R5020

RoHS

Each
1+
$ 285.710
Total:$ 285.71
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+
$ 285.710
Total:$ 285.71
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7592

RoHS

Each
1+
$ 331.660
Total:$ 331.66
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
44AC7357

RoHS

Each
1+
$ 195.200
Total:$ 195.20
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
12V
25A
-
-
-
4kV
48V
-
Fixed
-
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
99Y0836

RoHS

Each
1+
$ 94.920
5+
$ 92.510
10+
$ 90.100
50+
$ 86.880
Total:$ 94.92
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
69AC4364

RoHS

Each
1+
$ 170.110
10+
$ 164.570
25+
$ 147.950
50+
$ 142.420
Total:$ 170.11
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7335

RoHS

Each
1+
$ 167.650
Total:$ 167.65
Min: 1 / Mult: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7353

RoHS

Each
1+
$ 149.060
Total:$ 149.06
Min: 1 / Mult: 1
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7374

RoHS

Each
1+
$ 66.690
10+
$ 64.960
Total:$ 66.69
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
1-25 de 465 itens
de 19 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER