5.1ohm Through Hole Resistors:
36 produto(s) encontrado(s)Encontre uma grande variedade de 5.1ohm Through Hole Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Through Hole Resistors, como 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors dos principais fabricantes do mundo, incluindo: TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 0.112 10+ $ 0.060 100+ $ 0.038 1000+ $ 0.021 | 5.1ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 350ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $ 0.609 10+ $ 0.435 25+ $ 0.340 50+ $ 0.288 100+ $ 0.228 Mais preços... | 5.1ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $ 2.820 10+ $ 1.740 25+ $ 1.480 50+ $ 1.390 100+ $ 1.290 Mais preços... | 5.1ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | ||||||
MULTICOMP PRO | Each | 1+ $ 0.468 250+ $ 0.356 500+ $ 0.319 1000+ $ 0.288 5000+ $ 0.263 | 5.1ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ $ 1.110 100+ $ 0.863 250+ $ 0.784 500+ $ 0.711 1000+ $ 0.657 | 5.1ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 10+ $ 0.044 25+ $ 0.041 100+ $ 0.036 500+ $ 0.033 1000+ $ 0.031 | 5.1ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $ 1.900 10+ $ 1.150 25+ $ 0.748 50+ $ 0.742 100+ $ 0.735 Mais preços... | 5.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
MULTICOMP PRO | Each | 1+ $ 0.038 250+ $ 0.029 500+ $ 0.026 1000+ $ 0.024 5000+ $ 0.021 | 5.1ohm | - | 250mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $ 0.241 250+ $ 0.184 500+ $ 0.166 1000+ $ 0.150 5000+ $ 0.137 | 5.1ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
Each | 10+ $ 0.088 25+ $ 0.079 50+ $ 0.077 100+ $ 0.075 500+ $ 0.067 Mais preços... | 5.1ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $ 0.036 250+ $ 0.027 500+ $ 0.024 1000+ $ 0.022 5000+ $ 0.020 | 5.1ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ $ 0.048 25+ $ 0.042 50+ $ 0.040 100+ $ 0.037 500+ $ 0.035 | 5.1ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | - | -55°C | 155°C | - | ||||||
96B3977 | Each | 1+ $ 4.810 10+ $ 2.970 25+ $ 2.810 50+ $ 2.660 100+ $ 2.130 Mais preços... | 5.1ohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 50ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $ 0.474 10+ $ 0.401 25+ $ 0.344 100+ $ 0.306 500+ $ 0.230 Mais preços... | 5.1ohm | ROX Series | 5W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | -55°C | 155°C | - | |||||
Each | 1+ $ 0.494 10+ $ 0.318 25+ $ 0.240 50+ $ 0.228 100+ $ 0.214 Mais preços... | 5.1ohm | SQP Series | 5W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/°C | High Power | - | 22mm | 9.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.612 10+ $ 0.406 25+ $ 0.313 50+ $ 0.303 100+ $ 0.292 Mais preços... | 5.1ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/K | High Power | 5.2mm | 19.5mm | - | - | - | - | ||||||
46AM5447 RoHS | Each | 1+ $ 0.230 10+ $ 0.206 25+ $ 0.182 100+ $ 0.169 500+ $ 0.156 Mais preços... | 5.1ohm | FWFU Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
46AM5388 RoHS | Each | 1+ $ 0.164 10+ $ 0.147 25+ $ 0.130 100+ $ 0.121 500+ $ 0.111 Mais preços... | 5.1ohm | FWFU Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 5mm | 12mm | - | -55°C | 155°C | - | |||||
46AM5565 RoHS | Each | 1+ $ 0.766 10+ $ 0.719 25+ $ 0.669 100+ $ 0.584 500+ $ 0.518 Mais preços... | 5.1ohm | FWFU Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 8mm | 20mm | - | -55°C | 155°C | - | |||||
46AM5506 RoHS | Each | 1+ $ 0.306 10+ $ 0.274 25+ $ 0.242 100+ $ 0.225 500+ $ 0.207 Mais preços... | 5.1ohm | FWFU Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 6.5mm | 17.5mm | - | -55°C | 155°C | - | |||||
68AK6051 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.295 25+ $ 0.271 50+ $ 0.187 100+ $ 0.156 250+ $ 0.132 Mais preços... | 5.1ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.051 10000+ $ 0.047 20000+ $ 0.045 30000+ $ 0.043 | 5.1ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
46AM5614 RoHS | Each | 1+ $ 0.868 10+ $ 0.837 25+ $ 0.805 50+ $ 0.775 100+ $ 0.621 Mais preços... | 5.1ohm | FWFU Series | 7W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 8.5mm | 25mm | - | -55°C | 155°C | - | |||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ $ 0.165 | 5.1ohm | ROX Series | 500mW | ± 5% | Axial Leaded | 250V | Metal Oxide | ± 200ppm/°C | Flame Proof | 2.5mm | 7.5mm | - | -55°C | 155°C | - | |||||
41R5426 RoHS | Each | 1+ $ 1.930 | 5.1ohm | - | 1.6W | ± 5% | - | 250V | Ceramic | - | Fusible | - | 14mm | 9mm | - | - | - | |||||