100mW Through Hole Resistors:

26 produto(s) encontrado(s)
Encontre uma grande variedade de 100mW Through Hole Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Through Hole Resistors, como 250mW, 600mW, 500mW & 1W Through Hole Resistors dos principais fabricantes do mundo, incluindo: Vishay.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
87H6639

Data e lote

Each
1+
$ 3.480
10+
$ 3.180
25+
$ 2.870
50+
$ 2.550
100+
$ 2.240
Mais preços...
1kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
03F9563

Data e lote

Each
1+
$ 0.773
10+
$ 0.453
25+
$ 0.356
50+
$ 0.308
100+
$ 0.259
Mais preços...
1kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-55°C
175°C
-
94F6097

Data e lote

Each
1+
$ 3.930
10+
$ 3.770
25+
$ 3.590
50+
$ 3.200
100+
$ 2.800
Mais preços...
10kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
2.39mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7764
Each
100+
$ 8.930
250+
$ 8.510
500+
$ 7.900
1kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
83F1277

Data e lote

Each
1+
$ 0.731
10+
$ 0.453
25+
$ 0.334
50+
$ 0.282
100+
$ 0.230
Mais preços...
4.99kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
04F7768
Each
100+
$ 8.940
250+
$ 8.640
500+
$ 7.770
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7773
Each
100+
$ 8.930
250+
$ 8.510
500+
$ 7.900
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
1.78mm
4.75mm
-65°C
175°C
-
04F7777

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
1kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7776

Data e lote

Each
100+
$ 8.330
250+
$ 8.150
500+
$ 7.990
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
83F1281
Each
1000+
$ 0.591
2500+
$ 0.540
500ohm
RN Series
100mW
± 0.1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1274

Data e lote

Each
100+
$ 0.693
500+
$ 0.630
1000+
$ 0.542
499ohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1272
Each
100+
$ 0.240
500+
$ 0.201
1000+
$ 0.171
2500+
$ 0.154
4.75kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1215
Each
100+
$ 0.240
500+
$ 0.201
1000+
$ 0.171
2500+
$ 0.154
13kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1231

Data e lote

Each
100+
$ 0.615
500+
$ 0.521
1000+
$ 0.459
2500+
$ 0.420
20kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1304
Each
100+
$ 0.240
500+
$ 0.201
1000+
$ 0.171
2500+
$ 0.154
8.06kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
53C7264
Each
100+
$ 1.480
500+
$ 1.350
1000+
$ 1.190
2500+
$ 1.110
41.2ohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7799

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
19C8890

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
5.11kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C7121

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
39.2kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C7657

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
46.4kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C4912

Data e lote

Each
100+
$ 10.380
250+
$ 10.030
500+
$ 9.320
200kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C9442

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
78.7kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C9886

Data e lote

Each
1+
$ 16.440
500+
$ 5.580
909ohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C6433

Data e lote

Each
100+
$ 9.770
250+
$ 9.310
500+
$ 8.650
3.16kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
15AC4190
Each
1+
$ 13.050
10+
$ 12.410
25+
$ 11.570
50+
$ 10.150
100+
$ 9.440
Mais preços...
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
-
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK