160ohm Chip SMD Resistors:

237 produto(s) encontrado(s)
Encontre uma grande variedade de 160ohm Chip SMD Resistors em Newark Brasil. Temos em estoque uma ampla variedade de Chip SMD Resistors, como 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors dos principais fabricantes do mundo, incluindo: Panasonic, Multicomp Pro, TE Connectivity - Cgs, Yageo & Vishay.
Ver
Comprador
Engenheiro
Fabricante
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
28W3808

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.021
25+
$ 0.020
50+
$ 0.018
100+
$ 0.017
250+
$ 0.014
Mais preços...
160ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28AH4061

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
4000+
$ 0.049
8000+
$ 0.043
20000+
$ 0.038
40000+
$ 0.031
160ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
92AH9670

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 1.940
10+
$ 1.050
100+
$ 0.621
1000+
$ 0.417
160ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MC SP Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
13AJ5893

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.228
160ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6555

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+
$ 0.271
10+
$ 0.203
25+
$ 0.200
50+
$ 0.196
100+
$ 0.193
160ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
26W9000

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.020
25+
$ 0.019
50+
$ 0.018
100+
$ 0.017
250+
$ 0.014
Mais preços...
160ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
06AC2326

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.005
10000+
$ 0.004
25000+
$ 0.003
50000+
$ 0.002
160ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1452

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.006
10000+
$ 0.005
25000+
$ 0.004
50000+
$ 0.003
160ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
86T4268

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.032
25+
$ 0.023
50+
$ 0.017
100+
$ 0.013
500+
$ 0.010
Mais preços...
160ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T3776

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.066
25+
$ 0.049
50+
$ 0.036
160ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
63W1002

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.021
100+
$ 0.018
160ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W2694

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.010
160ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T2908

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.015
25+
$ 0.012
50+
$ 0.010
160ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W9723

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.061
100+
$ 0.053
160ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W9287

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.249
100+
$ 0.235
500+
$ 0.220
5000+
$ 0.207
10000+
$ 0.193
Mais preços...
160ohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
62W9604

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.206
100+
$ 0.182
1000+
$ 0.113
5000+
$ 0.093
10000+
$ 0.079
Mais preços...
160ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T2904

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.012
25+
$ 0.010
50+
$ 0.008
160ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
86T4432

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.067
25+
$ 0.049
50+
$ 0.035
100+
$ 0.027
500+
$ 0.020
Mais preços...
160ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3997

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.037
25+
$ 0.021
50+
$ 0.014
160ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4884

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.035
25+
$ 0.033
50+
$ 0.032
100+
$ 0.030
250+
$ 0.024
Mais preços...
160ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4503

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.028
25+
$ 0.027
50+
$ 0.025
100+
$ 0.024
250+
$ 0.019
Mais preços...
160ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W7429

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.005
25+
$ 0.005
50+
$ 0.004
100+
$ 0.004
160ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
85Y9681

RoHS

Data e lote

Each (Supplied on Full Reel)
Rolo completo
5000+
$ 0.019
10000+
$ 0.019
160ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1451

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.016
100+
$ 0.013
1000+
$ 0.010
160ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X2190

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
10+
$ 0.054
100+
$ 0.031
1000+
$ 0.021
160ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 de 237 itens
de 10 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK