SM-31 Series Trimmer Potentiometers:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 4.600 | Multi Turn | RuO2 Cermet | Top Adjust | 2kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||||
Each | 1+ $ 3.200 | Multi Turn | RuO2 Cermet | Top Adjust | 500ohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||||
Each | 1+ $ 3.930 10+ $ 3.390 25+ $ 3.200 50+ $ 3.060 100+ $ 2.930 Mais preços... | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||||
Each | 1+ $ 4.600 | Multi Turn | RuO2 Cermet | Top Adjust | 50kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||||
NIDEC COMPONENTS | Each | 1+ $ 3.730 10+ $ 3.220 25+ $ 3.040 50+ $ 2.950 100+ $ 2.870 Mais preços... | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ $ 3.710 10+ $ 3.200 25+ $ 3.040 50+ $ 2.950 100+ $ 2.870 Mais preços... | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 100+ $ 4.110 250+ $ 3.500 500+ $ 3.350 1000+ $ 3.210 | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | - | - | - | - | - | - | |||||
NIDEC COMPONENTS | Each | 100+ $ 4.110 250+ $ 3.500 500+ $ 3.350 1000+ $ 3.210 | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | - | - | - | - | - | - | |||||
Each | 100+ $ 4.110 250+ $ 3.500 500+ $ 3.350 1000+ $ 3.210 | Multi Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 5Turns | SM-31 Series | ± 20% | 125mW | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||||