281 Resultados encontrados para "TENMA"
Encontre uma grande variedade de RF Inductors em Newark Brasil, incluindo Wirewound Inductors, Multilayer Inductors, Thin Film Inductors, Axial Leaded High Frequency Inductors. Temos em estoque uma ampla variedade de RF Inductors dos principais fabricantes do mundo, incluindo: Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Inductance
Product Range
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Embalagem
Categorias
RF Inductors
(281)
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.021 250+ $ 0.016 500+ $ 0.014 1000+ $ 0.013 5000+ $ 0.012 | 56nH | 0.75ohm | 1.1GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1.65mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.037 100+ $ 0.026 250+ $ 0.023 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 15nH | 0.55ohm | 2.3GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.496 10+ $ 0.288 25+ $ 0.193 50+ $ 0.170 | 1µH | 0.7ohm | 120MHz | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.052 250+ $ 0.047 500+ $ 0.042 1000+ $ 0.038 5000+ $ 0.026 | 15nH | 1.75ohm | 3GHz | 130mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.156 25+ $ 0.105 50+ $ 0.092 | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 0.6nH | 0.06ohm | 10GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.022 50+ $ 0.011 100+ $ 0.009 250+ $ 0.008 500+ $ 0.006 Mais preços... | 4.7nH | 0.22ohm | 4GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 0.3nH | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.007 250+ $ 0.005 500+ $ 0.005 1000+ $ 0.004 5000+ $ 0.004 | 1µH | 0.08ohm | 10GHz | 520mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Rolo completo | 5000+ $ 0.004 | 39nH | 2.3ohm | 1.6GHz | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.047 50+ $ 0.044 100+ $ 0.031 250+ $ 0.028 | 7.2nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.144 250+ $ 0.130 500+ $ 0.116 1000+ $ 0.105 5000+ $ 0.073 | 4.7nH | 6.4ohm | 40MHz | 90mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.269 10+ $ 0.156 25+ $ 0.105 50+ $ 0.092 | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.037 100+ $ 0.026 250+ $ 0.023 | 5.6nH | 0.85ohm | 6GHz | 280mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 1.7nH | 0.25ohm | 10GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 4nH | 0.8ohm | 6GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.047 50+ $ 0.044 100+ $ 0.031 250+ $ 0.028 | 8.1nH | 1.25ohm | 5.5GHz | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 0.1nH | 0.05ohm | 6GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 0.5nH | 0.15ohm | 14GHz | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.032 50+ $ 0.031 100+ $ 0.022 250+ $ 0.019 | 2.5nH | 0.35ohm | 8GHz | 440mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.040 50+ $ 0.037 100+ $ 0.026 250+ $ 0.023 | 3.5nH | 0.55ohm | 6GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.047 50+ $ 0.044 100+ $ 0.031 250+ $ 0.028 | 17nH | 1.95ohm | 3.1GHz | 100mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.047 50+ $ 0.044 100+ $ 0.031 250+ $ 0.028 | 27nH | 3.25ohm | 2.5GHz | 75mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 1% | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.180 25+ $ 0.120 50+ $ 0.106 | 27nH | 0.3ohm | 2.48GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.27mm | 0.76mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.048 50+ $ 0.045 100+ $ 0.032 250+ $ 0.028 | 0.7nH | 0.1ohm | 6GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | ||||||