SRR6040A Series SMD Power Inductors:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.040 10+ $ 0.880 | 47µH | 950mA | Shielded | 850mA | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.16ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.040 10+ $ 0.880 | 18µH | 1.5A | Shielded | 1.35A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.075ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.040 10+ $ 0.785 25+ $ 0.757 | 33µH | 1.1A | Shielded | 1.02A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.12ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 2000+ $ 0.529 4000+ $ 0.476 6000+ $ 0.459 10000+ $ 0.449 | 33µH | 1.1A | Shielded | 1.02A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.12ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.220 10+ $ 1.030 25+ $ 0.915 50+ $ 0.857 | 3µH | 3.5A | Shielded | 3.33A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.021ohm | ± 30% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.762 | 8.2µH | 2.3A | Shielded | 2A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.036ohm | ± 30% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.060 10+ $ 0.897 | 27µH | 1.2A | Shielded | 1.11A | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.105ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.040 10+ $ 0.880 | 82µH | 700mA | Shielded | 630mA | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.29ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.060 10+ $ 0.897 | 68µH | 750mA | Shielded | 700mA | SRR6040A Series | 6.7mm x 6.7mm x 4mm | 0.24ohm | ± 20% | 6.7mm | 6.7mm | 4mm | ||||||