SRR4018 Series SMD Power Inductors:
10 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.504 10+ $ 0.414 25+ $ 0.389 50+ $ 0.365 100+ $ 0.341 Mais preços... | 10µH | 1.3A | Shielded | 1A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 150mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.719 10+ $ 0.606 25+ $ 0.590 50+ $ 0.574 100+ $ 0.558 | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.679 10+ $ 0.606 25+ $ 0.576 | 15µH | 1.03A | Shielded | 820mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.22ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.545 | 68µH | 500mA | Shielded | 380mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | 1919 [4848 Metric] | 0.86ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.457 5000+ $ 0.448 10000+ $ 0.419 20000+ $ 0.394 30000+ $ 0.372 Mais preços... | 4.7µH | 1.72A | Shielded | 1.5A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.082ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.457 5000+ $ 0.448 10000+ $ 0.419 20000+ $ 0.394 30000+ $ 0.372 Mais preços... | 68µH | 500mA | Shielded | 380mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.86ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.457 5000+ $ 0.448 10000+ $ 0.419 20000+ $ 0.394 30000+ $ 0.372 Mais preços... | 47µH | 620mA | Shielded | 450mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 600mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.434 | 3.3µH | 1.95A | Shielded | 1.8A | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 0.065ohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.486 | 22µH | 880mA | Shielded | 650mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 300mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 0.486 | 47µH | 620mA | Shielded | 450mA | SRR4018 Series | 4.8mm x 4.8mm x 1.8mm | - | 600mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | ||||||