SRP7050WA Series SMD Power Inductors:
27 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 15µH | 5.5A | Shielded | 7.2A | SRP7050WA Series | 0.066ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.120 10+ $ 0.940 25+ $ 0.837 | 1µH | 20A | Shielded | 23A | SRP7050WA Series | 6000µohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 2.2µH | 14.5A | Shielded | 16.5A | SRP7050WA Series | 0.0112ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.935 10+ $ 0.817 | 4.7µH | 10.5A | Shielded | 13.3A | SRP7050WA Series | 0.0205ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 6.8µH | 8.7A | Shielded | 10.2A | SRP7050WA Series | 0.0265ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.380 10+ $ 1.190 25+ $ 1.100 50+ $ 0.992 100+ $ 0.888 Mais preços... | 33µH | 4A | Shielded | 4.9A | SRP7050WA Series | 0.1276ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.120 10+ $ 0.940 25+ $ 0.837 | 8.2µH | 8A | Shielded | 9.2A | SRP7050WA Series | 0.0314ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.760 10+ $ 0.725 25+ $ 0.685 50+ $ 0.647 100+ $ 0.611 | 1.5µH | 17A | Shielded | 19A | SRP7050WA Series | 7300µohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 47µH | 3.2A | Shielded | 4.1A | SRP7050WA Series | 0.1716ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 10µH | 7.2A | Shielded | 8A | SRP7050WA Series | 0.038ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.140 10+ $ 0.952 25+ $ 0.849 | 100µH | 2.2A | Shielded | 2A | SRP7050WA Series | 0.357ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.380 10+ $ 1.190 25+ $ 1.100 50+ $ 0.992 100+ $ 0.888 | 22µH | 5A | Shielded | 6.3A | SRP7050WA Series | 0.0935ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 2.2µH | 14.5A | Shielded | 16.5A | SRP7050WA Series | 0.0112ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 1.5µH | 17A | Shielded | 19A | SRP7050WA Series | 7300µohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 47µH | 3.2A | Shielded | 4.1A | SRP7050WA Series | 0.1716ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 5.6µH | 9.3A | Shielded | 11A | SRP7050WA Series | 0.0221ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 10µH | 7.2A | Shielded | 8A | SRP7050WA Series | 0.038ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 3.3µH | 11.5A | Shielded | 14A | SRP7050WA Series | 0.015ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 4.7µH | 10.5A | Shielded | 13.3A | SRP7050WA Series | 0.0205ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 33µH | 4A | Shielded | 4.9A | SRP7050WA Series | 0.1276ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 3.3µH | 11.5A | Shielded | 14A | SRP7050WA Series | 0.015ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 6.8µH | 8.7A | Shielded | 10.2A | SRP7050WA Series | 0.0265ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 15µH | 5.5A | Shielded | 7.2A | SRP7050WA Series | 0.066ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.965 10+ $ 0.817 | 68µH | 2.7A | Shielded | 3A | SRP7050WA Series | 0.251ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.664 5000+ $ 0.649 10000+ $ 0.600 20000+ $ 0.559 30000+ $ 0.521 Mais preços... | 68µH | 2.7A | Shielded | 3A | SRP7050WA Series | 0.251ohm | ± 20% | 7.9mm | 7.3mm | 5.2mm | ||||||