SRP4030FA Series SMD Power Inductors:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.690 10+ $ 1.430 25+ $ 1.270 | 1µH | 11A | Shielded | 9.8A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0101ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.090 | 900nH | 11.2A | Shielded | 10A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0101ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.360 10+ $ 1.160 25+ $ 1.030 50+ $ 1.000 | 3.3µH | 6.6A | Shielded | 6.2A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0286ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.430 10+ $ 1.210 | 4.7µH | 5.1A | Shielded | 5.5A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0441ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 1.080 | 6.8µH | 4A | Shielded | 4.6A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0741ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | ||||||