SRP1265WA Series SMD Power Inductors:
13 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 0.68µH | 36.5A | Shielded | 36.5A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 1620µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 5.6µH | 15A | Shielded | 18A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.01ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 6.8µH | 14A | Shielded | 17A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.0112ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 8.2µH | 13A | Shielded | 16A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.0136ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 2.2µH | 23A | Shielded | 26A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 4200µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 1.5µH | 27A | Shielded | 29A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 2760µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.150 10+ $ 1.930 | 10µH | 12A | Shielded | 13.5A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.0165ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.240 10+ $ 2.730 25+ $ 2.430 | 22µH | 7.5A | Shielded | 8A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.0392ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 1µH | 32A | Shielded | 32A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 2100µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.810 10+ $ 2.380 | 47µH | 5.2A | Shielded | 6A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.089ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.760 | 33µH | 6.3A | Shielded | 7.2A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 0.061ohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.270 | 4.7µH | 17A | Shielded | 20A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 8400µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.590 10+ $ 2.310 25+ $ 2.040 | 3.3µH | 19A | Shielded | 24A | SRP1265WA Series | 13.6mm x 12.6mm x 6.2mm | 6800µohm | ± 20% | 13.6mm | 12.6mm | 6.2mm | ||||||