B82472G4 Series SMD Power Inductors:
3 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.970 10+ $ 0.821 25+ $ 0.780 50+ $ 0.739 100+ $ 0.699 | 47µH | 860mA | Shielded | 650mA | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | 0.3ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.941 10+ $ 0.797 25+ $ 0.758 50+ $ 0.719 100+ $ 0.680 Mais preços... | 470µH | 260mA | Shielded | 240mA | B82472G4 Series | - | 2.7ohm | ± 20% | 7.3mm | 7.3mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.544 12000+ $ 0.413 | 220µH | - | Shielded | 300mA | B82472G4 Series | 7.3mm x 7.3mm x 3.5mm | 1.1ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||