AMDLA4020S Series SMD Power Inductors:
3 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.944 10+ $ 0.795 25+ $ 0.738 50+ $ 0.681 100+ $ 0.624 | 2.2µH | 4.5A | Shielded | 6A | AMDLA4020S Series | 4.4mm x 4mm x 1.8mm | 0.038ohm | ± 20% | 4.4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.944 10+ $ 0.793 25+ $ 0.753 50+ $ 0.713 100+ $ 0.673 Mais preços... | 1µH | 6.5A | Shielded | 9A | AMDLA4020S Series | 4.4mm x 4mm x 1.8mm | 0.02ohm | ± 20% | 4.4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.651 | 1.5µH | 4.8A | Shielded | 7.5A | AMDLA4020S Series | 4.4mm x 4mm x 1.8mm | 0.026ohm | ± 20% | 4.4mm | 4mm | 1.8mm | ||||||