Radial Power Film Capacitors:
91 produto(s) encontrado(s)Encontre uma grande variedade de Radial Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors dos principais fabricantes do mundo, incluindo: Multicomp Pro, Cornell Dubilier & Vishay.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 0.08 250+ $ 0.06 500+ $ 0.06 1000+ $ 0.05 5000+ $ 0.05 | Total:$ 0.08 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 10mm | 20V/µs | 12mm | 4mm | 7.5mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 1.16 250+ $ 0.91 500+ $ 0.82 1000+ $ 0.75 5000+ $ 0.69 | Total:$ 1.16 Min: 1 / Mult: 1 | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 10mm | 17mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 1.24 100+ $ 1.00 250+ $ 0.92 500+ $ 0.84 1000+ $ 0.79 | Total:$ 1.24 Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 22.5mm | 8V/µs | 25mm | 11.5mm | 20mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.11 250+ $ 0.09 500+ $ 0.08 1000+ $ 0.07 5000+ $ 0.07 | Total:$ 0.11 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.068µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.28 250+ $ 0.22 500+ $ 0.20 1000+ $ 0.18 5000+ $ 0.17 | Total:$ 0.28 Min: 1 / Mult: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 15mm | 12V/µs | 18mm | 7mm | 14mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.33 250+ $ 0.26 500+ $ 0.23 1000+ $ 0.22 5000+ $ 0.20 | Total:$ 0.33 Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 15mm | 310V/µs | 18mm | 8.5mm | 14.5mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 0.11 250+ $ 0.08 500+ $ 0.08 1000+ $ 0.07 5000+ $ 0.06 | Total:$ 0.11 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 10mm | 30V/µs | 12mm | 5.5mm | 10mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 3.70 10+ $ 2.58 25+ $ 2.44 50+ $ 2.32 100+ $ 2.18 Mais preços... | Total:$ 3.70 Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 1.7kV/µs | 22.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $ 0.09 250+ $ 0.07 500+ $ 0.07 1000+ $ 0.06 5000+ $ 0.06 | Total:$ 0.09 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 1.16 250+ $ 0.91 500+ $ 0.82 1000+ $ 0.75 5000+ $ 0.69 | Total:$ 1.16 Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 15mm | 25mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.54 250+ $ 0.42 500+ $ 0.38 1000+ $ 0.35 5000+ $ 0.32 | Total:$ 0.54 Min: 1 / Mult: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 22.5mm | 12V/µs | 25mm | 10mm | 18.5mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.09 250+ $ 0.07 500+ $ 0.07 1000+ $ 0.06 5000+ $ 0.06 | Total:$ 0.09 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | 12mm | 4mm | 8mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 7.00 10+ $ 5.62 25+ $ 5.24 50+ $ 5.02 100+ $ 4.89 | Total:$ 7.00 Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 27.788mm | 1.1kV/µs | 41.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $ 0.42 250+ $ 0.33 500+ $ 0.30 1000+ $ 0.28 5000+ $ 0.25 | Total:$ 0.42 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 15mm | 25V/µs | 18mm | 9mm | 16mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.31 250+ $ 0.24 500+ $ 0.22 1000+ $ 0.20 5000+ $ 0.18 | Total:$ 0.31 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 15mm | 20V/µs | 18mm | 8.5mm | 13.5mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.43 250+ $ 0.33 500+ $ 0.30 1000+ $ 0.28 5000+ $ 0.25 | Total:$ 0.43 Min: 1 / Mult: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 8mm | 15mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 0.09 250+ $ 0.07 500+ $ 0.07 1000+ $ 0.06 5000+ $ 0.06 | Total:$ 0.09 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 0.13 250+ $ 0.10 500+ $ 0.09 1000+ $ 0.08 5000+ $ 0.08 | Total:$ 0.13 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 10mm | 20V/µs | 12mm | 5mm | 9mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.11 250+ $ 0.08 500+ $ 0.08 1000+ $ 0.07 5000+ $ 0.06 | Total:$ 0.11 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.047µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 10mm | 30V/µs | 12mm | 4mm | 8mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.45 250+ $ 0.35 500+ $ 0.32 1000+ $ 0.29 5000+ $ 0.27 | Total:$ 0.45 Min: 1 / Mult: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 22.5mm | 10V/µs | 25mm | 6.5mm | 15mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.48 250+ $ 0.37 500+ $ 0.34 1000+ $ 0.31 5000+ $ 0.28 | Total:$ 0.48 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | 12mm | 5.5mm | 9mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 1.31 100+ $ 1.05 250+ $ 0.96 500+ $ 0.88 1000+ $ 0.83 | Total:$ 1.31 Min: 1 / Mult: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 18mm | 28mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 0.09 250+ $ 0.07 500+ $ 0.07 1000+ $ 0.06 5000+ $ 0.06 | Total:$ 0.09 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | |||||
Each | 1+ $ 0.15 250+ $ 0.12 500+ $ 0.11 1000+ $ 0.10 5000+ $ 0.09 | Total:$ 0.15 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 15mm | 25V/µs | 18mm | 5mm | 10mm | MP HMEF Series | -40°C | 105°C | |||||
Each | 1+ $ 0.09 250+ $ 0.07 500+ $ 0.07 1000+ $ 0.06 5000+ $ 0.06 | Total:$ 0.09 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.033µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | |||||