0.22µF Power Film Capacitors:
69 produto(s) encontrado(s)Encontre uma grande variedade de 0.22µF Power Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Power Film Capacitors, como 1µF, 10µF, 0.1µF & 2.2µF Power Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet, Multicomp Pro, Vishay, Cornell Dubilier & Epcos.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.89 10+ $ 1.12 25+ $ 1.07 50+ $ 1.02 100+ $ 0.98 Mais preços... | Total:$ 1.89 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 462A | 7.4A | 0.011ohm | - | 26.5mm | 11mm | 20mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 15.25 10+ $ 14.94 25+ $ 14.88 50+ $ 14.83 100+ $ 14.77 Mais preços... | Total:$ 15.25 Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | - | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ $ 0.65 25+ $ 0.63 50+ $ 0.62 100+ $ 0.60 500+ $ 0.52 Mais preços... | Total:$ 6.48 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 110A | 6.5A | 0.011ohm | - | 26.5mm | 6mm | 15mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 12.93 10+ $ 10.25 25+ $ 9.70 50+ $ 9.14 100+ $ 8.59 Mais preços... | Total:$ 12.93 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 1.28kV/µs | - | - | - | 25mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ $ 6.95 10+ $ 6.30 25+ $ 5.91 50+ $ 5.53 100+ $ 5.04 Mais preços... | Total:$ 6.95 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ $ 7.00 10+ $ 5.62 25+ $ 5.24 50+ $ 5.02 100+ $ 4.89 | Total:$ 7.00 Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | - | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ $ 0.13 250+ $ 0.10 500+ $ 0.09 1000+ $ 0.08 5000+ $ 0.08 | Total:$ 0.13 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.22µF | - | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | MP HMEF Series | -40°C | 105°C | - | |||||
Each | 25+ $ 4.36 50+ $ 4.19 100+ $ 4.17 500+ $ 4.16 | Total:$ 196.20 Min: 45 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 10% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.5kV/µs | 550A | 9.4A | 0.011ohm | - | 32mm | 22mm | 37mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 8.50 10+ $ 6.60 25+ $ 6.12 50+ $ 5.65 100+ $ 5.17 Mais preços... | Total:$ 8.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 18mm | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ $ 19.12 10+ $ 14.32 25+ $ 14.04 50+ $ 13.77 100+ $ 13.49 Mais preços... | Total:$ 19.12 Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | - | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 3.37 10+ $ 2.13 25+ $ 2.05 50+ $ 1.96 100+ $ 1.88 Mais preços... | Total:$ 3.37 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 330A | 11.93A | 5100µohm | - | 32mm | 13mm | 25mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 4.85 10+ $ 3.29 25+ $ 3.18 50+ $ 3.06 100+ $ 2.95 Mais preços... | Total:$ 4.85 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | - | 32mm | 18mm | 33mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 3.45 10+ $ 2.18 25+ $ 2.06 50+ $ 1.95 100+ $ 1.83 Mais preços... | Total:$ 3.45 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 220A | 8A | 0.011ohm | - | 32mm | 13mm | 22mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 6.72 10+ $ 4.99 25+ $ 4.81 50+ $ 4.64 100+ $ 4.46 Mais preços... | Total:$ 6.72 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | - | 41.5mm | 13mm | 24mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 4.52 10+ $ 2.95 25+ $ 2.87 50+ $ 2.79 100+ $ 2.71 Mais preços... | Total:$ 4.52 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ $ 4.82 10+ $ 3.67 25+ $ 3.44 50+ $ 3.21 100+ $ 3.03 Mais preços... | Total:$ 4.82 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | PP (Polypropylene) | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 12.3A | 5100µohm | - | 32mm | 14mm | 28mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 2.54 10+ $ 1.65 25+ $ 1.58 50+ $ 1.50 100+ $ 1.43 Mais preços... | Total:$ 2.54 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | - | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 1.5kV/µs | 330A | 7.2A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $ 7.93 10+ $ 6.30 25+ $ 6.27 50+ $ 6.24 100+ $ 6.21 | Total:$ 7.93 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 700V/µs | 154A | - | 8000µohm | 23.5mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ $ 7.49 10+ $ 5.79 25+ $ 5.44 50+ $ 5.10 100+ $ 4.75 Mais preços... | Total:$ 7.49 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 154A | - | 6800µohm | 20.5mm | - | - | - | 9A | C4C Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $ 4.47 100+ $ 3.79 250+ $ 3.53 500+ $ 3.33 1000+ $ 3.17 | Total:$ 4.47 Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | - | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 24.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | - | 41.5mm | 17mm | 29mm | - | MP SI Series | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $ 3.69 100+ $ 3.12 250+ $ 2.91 500+ $ 2.75 1000+ $ 2.62 | Total:$ 3.69 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1kV/µs | 220A | 10.2A | 6000µohm | - | 34mm | 19mm | - | - | MP SI Series | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $ 6.63 100+ $ 5.61 250+ $ 5.23 500+ $ 4.94 1000+ $ 4.70 | Total:$ 6.63 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 950V/µs | 209A | 11A | 6000µohm | - | 46mm | 27mm | - | - | MP SI Series | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $ 3.13 100+ $ 2.65 250+ $ 2.47 500+ $ 2.33 1000+ $ 2.22 | Total:$ 3.13 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | - | 34mm | 18mm | - | - | MP SI Series | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $ 2.64 100+ $ 2.24 250+ $ 2.09 500+ $ 1.97 1000+ $ 1.88 | Total:$ 2.64 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | - | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | - | 34mm | 18mm | - | - | MP SI Series | -40°C | 85°C | - | ||||
Each | 1+ $ 0.22 250+ $ 0.17 500+ $ 0.15 1000+ $ 0.14 5000+ $ 0.13 | Total:$ 0.22 Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | - | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | MP HMPP Series | -40°C | 105°C | - | |||||