0.56µF General Purpose Film Capacitors:
25 produto(s) encontrado(s)Encontre uma grande variedade de 0.56µF General Purpose Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de General Purpose Film Capacitors, como 0.01µF, 1µF, 0.22µF & 0.047µF General Purpose Film Capacitors dos principais fabricantes do mundo, incluindo: Panasonic, Vishay, Kemet, Epcos & Tdk.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 3.200 10+ $ 2.030 25+ $ 1.960 50+ $ 1.890 100+ $ 1.820 Mais preços... | Total:$ 3.20 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $ 1.360 10+ $ 0.816 25+ $ 0.762 50+ $ 0.708 100+ $ 0.654 Mais preços... | Total:$ 1.36 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.5mm | 18.1mm | 11.5mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ $ 0.726 10+ $ 0.418 25+ $ 0.407 50+ $ 0.397 100+ $ 0.387 Mais preços... | Total:$ 0.73 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $ 0.358 10+ $ 0.358 25+ $ 0.358 50+ $ 0.358 100+ $ 0.358 Mais preços... | Total:$ 0.36 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 22.5mm | 26mm | 10mm | 20mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ $ 0.902 | Total:$ 0.90 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 25mm | 28mm | 11.6mm | 17.8mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 1+ $ 0.120 10+ $ 0.120 25+ $ 0.120 50+ $ 0.120 100+ $ 0.120 Mais preços... | Total:$ 0.12 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $ 0.057 10+ $ 0.057 25+ $ 0.057 50+ $ 0.057 100+ $ 0.057 Mais preços... | Total:$ 0.06 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 15mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ $ 0.125 10+ $ 0.125 25+ $ 0.125 50+ $ 0.125 100+ $ 0.125 Mais preços... | Total:$ 0.12 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 26mm | 6.5mm | 16mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ $ 0.326 2500+ $ 0.316 | Total:$ 326.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 10mm | 12.3mm | 6.7mm | 11.9mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 1000+ $ 0.543 2500+ $ 0.508 | Total:$ 543.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 26mm | 6.5mm | 16mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ $ 1.380 2500+ $ 1.240 | Total:$ 1,380.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.660 | Total:$ 3,660.00 Min: 1000 / Mult: 1000 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.56µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 3mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each | 1000+ $ 0.466 2500+ $ 0.437 | Total:$ 466.00 Min: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.2mm | 10.9mm | 16mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1000+ $ 0.302 2500+ $ 0.277 | Total:$ 302.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.5mm | 13mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Rolo completo | 1000+ $ 1.050 2000+ $ 0.987 4000+ $ 0.891 6000+ $ 0.858 10000+ $ 0.826 | Total:$ 1,050.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 4.5mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ $ 0.331 1000+ $ 0.305 2500+ $ 0.291 | Total:$ 165.50 Min: 500 / Mult: 500 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 100+ $ 0.710 500+ $ 0.615 1000+ $ 0.582 2500+ $ 0.539 | Total:$ 71.00 Min: 100 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 18.1mm | 6.9mm | 18.4mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1000+ $ 0.253 2500+ $ 0.234 | Total:$ 253.00 Min: 1000 / Mult: 100 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 15mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each (Supplied on Full Reel) Rolo completo | 1000+ $ 2.140 2000+ $ 2.050 4000+ $ 1.910 6000+ $ 1.860 10000+ $ 1.810 | Total:$ 2,140.00 Min: 1000 / Mult: 1000 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.56µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 3mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each | 1000+ $ 1.090 2500+ $ 0.973 | Total:$ 1,090.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 500+ $ 2.330 1000+ $ 2.060 2500+ $ 1.910 | Total:$ 1,165.00 Min: 500 / Mult: 500 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1000+ $ 1.150 2500+ $ 1.030 | Total:$ 1,150.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 500+ $ 2.470 1000+ $ 2.180 2500+ $ 2.030 | Total:$ 1,235.00 Min: 500 / Mult: 500 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ $ 0.178 30000+ $ 0.144 | Total:$ 0.18 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.56µF | ± 5% | 40V | 63V | Through Hole | - | GRADE II (Test Condition A) | 5mm | - | - | - | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ $ 0.426 5000+ $ 0.387 | Total:$ 426.00 Min: 1000 / Mult: 1000 | Metallized PET | Radial Box - 2 Pin | 0.56µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | MMK/F601 Series | -55°C | 100°C | - | |||||