Informação do produto
Descrição geral do produto
The CCRKIT is a sample kit for the NSI45, NSI50 series linear constant current regulator. This regulator is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
- Robust power package: 460mW
- Wide operating voltage range
- Voltage surge suppressing − protecting LEDs
- AEC-Q101 qualified and PPAP capable, UL94−V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
Aplicações
Automotive, Power Management, LED Lighting, Industrial
Conteúdo
5 samples of each NSI45030AT1G, NSI45025AT1G, NSI45020AT1G, NSI45030AZT1G, NSI45025AZT1G, NSI50010YT1G, NSI45090DDT1G, NSI45060DDT1G, NSI45035DZT1G, NSI45020DZT1G, 1210SMD 10Ω ½ W 1% resistor, SOD-123 & SOT-223/DPAK mounting boards and CD.
Especificações Técnicas
CD-ROM, Assorted Constant Current Regulators, & LED Drivers
No SVHC (15-Jan-2018)
-
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto