KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Office, Computer & Networking Products
                                                                                                3. Networking - Wireless Products
                                                                                                4. Interface Cards
                                                                                                Imprimir página

                                                                                                1121130007

                                                                                                Network Interface Card, SST™ DN4 Card, DeviceNet, 1 Channel, PCI

                                                                                                MOLEX / BRAD
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MOLEX / BRAD 1121130007
                                                                                                MOLEX / BRAD 1121130007
                                                                                                MOLEX / BRAD 1121130007
                                                                                                MOLEX / BRAD 1121130007
                                                                                                FabricanteMOLEX / BRAD
                                                                                                Nº da peça do fabricante1121130007
                                                                                                Código Newark24T0710
                                                                                                Também conhecido porSST-DN4-PCU
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                MOLEX / BRAD
                                                                                                FabricanteMOLEX / BRAD
                                                                                                Nº da peça do fabricante1121130007
                                                                                                Código Newark24T0710
                                                                                                Também conhecido porSST-DN4-PCU
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Networking InterfacePCI
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The 1121130007 is a 1-channel SST™ DN4 DeviceNet Network Interface Card, developed to provide industrial OEMs and end-users with a more reliable and cost-effective solution for industrial communication. It is ideal for use in real-time control and data-acquisition applications. It uses an enhanced FPGA (field programmable gate array) design with a lower component count, resulting in an extended product lifecycle and higher reliability. DN4 card is available in a variety of product formats. Standard PCI (3.3/5V) is supported. The SST-DN4-PCU single-channel card is offered for system flexibility. Provides simultaneous execution of group 2 client and server operations that can implement control schemes where all capabilities may be required (robotic control cells). Supports poll, strobe, change-of-state (COS) and cyclic input/output messaging providing flexibility for any DeviceNet control scheme.

                                                                                                • Scans DeviceNet in 3 to 5ms for a high-performance card with real-time control
                                                                                                • DN4 cards support multiple PC card bus
                                                                                                • Supports control system simulation to reduce design and field commissioning time
                                                                                                • Conformance tested to ODVA standards (Volume 3, v.1.8) to meet industry standard requirements
                                                                                                • DeviceNet compliant 5-pin CAN connector
                                                                                                • 64MHz NIOS Processor
                                                                                                • 128 bytes for PCI configuration Memory
                                                                                                • 256kB Window available per channel addressing memory
                                                                                                • 11 to 24VDC/50mA Typical external power supply
                                                                                                • 500V Isolation

                                                                                                Especificações Técnicas

                                                                                                Networking Interface

                                                                                                PCI

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto