16Pins undefined:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
PLL Type
RF / IF Modulation
Frequency
Frequency Max
Data Rate
Supply Voltage Min
Attenuation Step Size
Supply Voltage Max
PLL Case Style
Insertion Loss
Receiving Current
IC Case / Package
Control Step Size
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Third Order Intercept Point IIP3 Typ
Frequency Response RF Max
RF Receiver Applications
Input Power Max
Operating Temperature Min
RF Input Power
Control Bits
Sensitivity dBm
Operating Temperature Max
Product Range
Attenuation Typ
Attenuation Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3566 RoHS | Each | 1+ $ 0.793 10+ $ 0.562 100+ $ 0.443 500+ $ 0.394 1000+ $ 0.380 Mais preços... | - | - | VCO | - | 2.4MHz | - | - | 3V | - | 18V | DIP | - | - | - | - | - | - | 16Pins | - | - | - | - | - | -55°C | - | - | - | 125°C | CD4000 LOGIC | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.400 10+ $ 1.380 25+ $ 1.360 50+ $ 1.340 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | -40°C | - | - | -110dBm | 105°C | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.330 10+ $ 1.310 25+ $ 1.290 50+ $ 1.270 100+ $ 1.260 | Receiver | 850MHz | - | ASK, OOK | - | 950MHz | 10Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 850MHz | 16Pins | QSOP | - | 950MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | -40°C | - | - | -109dBm | 105°C | - | - | - | |||||
MICROCHIP | Each | 1+ $ 1.400 10+ $ 1.380 25+ $ 1.360 50+ $ 1.330 196+ $ 1.310 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | -40°C | - | - | -110dBm | 105°C | - | - | - | |||||
80AK4806 RoHS | ANALOG DEVICES | Each | 1+ $ 8.970 10+ $ 7.790 25+ $ 7.230 50+ $ 6.970 100+ $ 6.710 Mais preços... | ZigBee Transceiver | 0Hz | - | - | - | 10GHz | - | 4.5V | 0.6dB | 5.5V | - | 2.5dB | - | LFCSP-EP | 0.6dB | 1bit | 0Hz | 16Pins | LFCSP-EP | 55dBm | 10GHz | - | 27dBm | -40°C | 27dBm | 1bit | - | 85°C | - | 20dB | 20dB | ||||
NEXPERIA | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.030 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | -40°C | - | - | - | 70°C | - | - | - | |||||
Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.354 5000+ $ 0.345 10000+ $ 0.336 15000+ $ 0.334 25000+ $ 0.333 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | -40°C | - | - | - | 70°C | - | - | - | ||||||
NEXPERIA | Each (Supplied on Full Reel) Rolo completo | 2500+ $ 0.389 5000+ $ 0.375 10000+ $ 0.364 15000+ $ 0.362 25000+ $ 0.361 | - | - | Synthesizer & VCO | - | 19MHz | - | - | 3V | - | 6V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | -40°C | - | - | - | 125°C | - | - | - | |||||