2.4835GHz undefined:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $ 4.140 10+ $ 4.120 25+ $ 3.760 50+ $ 3.700 122+ $ 3.640 | Transceiver | 2.4GHz | O-QPSK | 2.4835GHz | 625Kbps | 2.4V | 3.6V | 19mA | QFN | 2.4GHz | 40Pins | QFN | 2.4835GHz | 23mA | -40°C | 0dBm | -95dBm | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.720 10+ $ 3.210 25+ $ 3.080 50+ $ 2.990 100+ $ 2.880 Mais preços... | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 2Mbps | 1.7V | 3.6V | 3.4mA | QFN | 2.4GHz | 32Pins | QFN | 2.4835GHz | 4.3mA | -40°C | 8dBm | -97dBm | 105°C | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | |||||