ALPHAWIRE
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
                                                                                                2. Engineering Software
                                                                                                3. OS & Middleware
                                                                                                4. File System Library Software
                                                                                                Imprimir página

                                                                                                2.50.04 EMFILE PRO SSL(SSL)

                                                                                                File System Library Software, ARM, Stacks, Multiple Media/Device Driver Support, Single

                                                                                                SEGGER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SEGGER 2.50.04 EMFILE PRO SSL(SSL)
                                                                                                FabricanteSEGGER
                                                                                                Nº da peça do fabricante2.50.04 EMFILE PRO SSL(SSL)
                                                                                                Código Newark30AK4022
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Entrega digital
                                                                                                Disponível para download em 2 ou 3 dias úteis
                                                                                                Ver o tempo limite

                                                                                                Informação do produto

                                                                                                SEGGER
                                                                                                FabricanteSEGGER
                                                                                                Nº da peça do fabricante2.50.04 EMFILE PRO SSL(SSL)
                                                                                                Código Newark30AK4022
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Software ApplicationStacks - File Systems
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
                                                                                                Supported Families-
                                                                                                Licence ModelSingle Product
                                                                                                FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Descrição geral do produto

                                                                                                2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.

                                                                                                • Fail safe—no file system corruption, no data loss
                                                                                                • FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
                                                                                                • NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
                                                                                                • NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
                                                                                                • Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
                                                                                                • IDE driver, compact flash, true-IDE and memory mapped mode
                                                                                                • FAT Long File Name (LFN)

                                                                                                Especificações Técnicas

                                                                                                Software Application

                                                                                                Stacks - File Systems

                                                                                                Core Sub-Architecture

                                                                                                ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

                                                                                                Licence Model

                                                                                                Single Product

                                                                                                Product Range

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (14-Jun-2023)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto