ALPHAWIRE
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
                                                                                                2. Engineering Software
                                                                                                3. Compilers & IDEs
                                                                                                4. Other Platforms
                                                                                                Imprimir página

                                                                                                GX-DEVELOPER- FX

                                                                                                PLC Programming Software, Micro FX, Windows, 1 Licence

                                                                                                MITSUBISHI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MITSUBISHI GX-DEVELOPER- FX
                                                                                                FabricanteMITSUBISHI
                                                                                                Nº da peça do fabricanteGX-DEVELOPER- FX
                                                                                                Código Newark69C0763
                                                                                                Gama de produtosGX Developer
                                                                                                Seu número de peça
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                MITSUBISHI
                                                                                                FabricanteMITSUBISHI
                                                                                                Nº da peça do fabricanteGX-DEVELOPER- FX
                                                                                                Código Newark69C0763
                                                                                                Gama de produtosGX Developer
                                                                                                Core Architecture-
                                                                                                Supported Families-
                                                                                                Software Edition-
                                                                                                License Type-
                                                                                                No. of User Licenses1
                                                                                                Supported HostsWindows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP
                                                                                                Product RangeGX Developer
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                GX-DEVELOPER- FX is a simple programming software that supports the entire PLC range. It is a cost effective cut down version of GX developer, specifically designed for micro FX PLCs. GX developer supports all MELSEC controllers from the compact PLCs of the MELSEC FX series to the modular PLCs including MELSEC System Q. This software shines with a simple, intuitive interface and a short learning curve. GX Developer supports the MELSEC instruction list (IL), MELSEC ladder diagram (LD) and MELSEC sequential function chart languages. You can switch back and forth between IL and LD at will while you are working. You can program your own function blocks (MELSEC QnA/QnAS/System Q series), and a wide range of utilities are available for configuring special function modules for the MELSEC System Q. The package includes powerful editors and diagnostics functions for configuring your MELSEC networks and hardware, and extensive testing and monitoring functions.

                                                                                                • Standard programming software for all MELSEC PLCs
                                                                                                • Comfortable prompting under Microsoft Windows
                                                                                                • Ladder diagram, instruction list or sequential function chart
                                                                                                • Changeable during operation
                                                                                                • Powerful monitoring and test functions
                                                                                                • Offline simulation for all PLC types
                                                                                                • No hardware needed

                                                                                                Especificações Técnicas

                                                                                                Core Architecture

                                                                                                -

                                                                                                Software Edition

                                                                                                -

                                                                                                No. of User Licenses

                                                                                                1

                                                                                                Product Range

                                                                                                GX Developer

                                                                                                Supported Families

                                                                                                -

                                                                                                License Type

                                                                                                -

                                                                                                Supported Hosts

                                                                                                Windows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentação técnica (3)

                                                                                                Operating Instructions EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Manufacturer Product Page EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto