ALPHAWIRE
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimir página

                                                                                                ICETEK-F28027-U

                                                                                                Development Board, Piccolo MCU Board, On-Chip Flash, SARAM,027, Solar Inverter

                                                                                                REALTIMEDSP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                REALTIMEDSP ICETEK-F28027-U
                                                                                                FabricanteREALTIMEDSP
                                                                                                Nº da peça do fabricanteICETEK-F28027-U
                                                                                                Código Newark64R5917
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                REALTIMEDSP
                                                                                                FabricanteREALTIMEDSP
                                                                                                Nº da peça do fabricanteICETEK-F28027-U
                                                                                                Código Newark64R5917
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NamePiccolo - TMS320F280xx
                                                                                                Core ArchitectureC2000
                                                                                                Core Sub-ArchitectureC2000
                                                                                                Silicon Core NumberTMS320F28
                                                                                                Kit ContentsPiccolo MCU Board
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The ICETEK-F28027-U is a TMS320F2802x piccolo board. The F2802x piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low count devices. This family is code compatible with previous C28x-based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM module to allow for dual edge control (frequency modulation). Analog comparators with internal 10bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0V to 3.3V fixed full scale range and supports ratio metric. The ADC interface has been optimized for low overhead/latency.

                                                                                                • High efficiency 32bit TMS320F28027 CPU
                                                                                                • Single 3.3V supply
                                                                                                • Up to 22 multiplexed GPIO pins
                                                                                                • On chip flash, SARAM, OTP memory
                                                                                                • HRPWM, ePWM, eCAP, ADC enhanced control peripherals
                                                                                                • On board test indicators
                                                                                                • 20pin x 2 expansion connectors
                                                                                                • IEEE1149.1 compatible with the logic of scan circuits
                                                                                                • With self start function design can be achieved to work offline

                                                                                                Aplicações

                                                                                                Alternative Energy, LED Lighting, Power Management

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Silicon Family Name

                                                                                                Piccolo - TMS320F280xx

                                                                                                Core Sub-Architecture

                                                                                                C2000

                                                                                                Kit Contents

                                                                                                Piccolo MCU Board

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                C2000

                                                                                                Silicon Core Number

                                                                                                TMS320F28

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto