2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Imprimir página

                                                                                                  EVBQE128

                                                                                                  Evaluation Board, QE128 Flexis, BDM Connection, ColdFire V1, HCS08, Light & Temperature Sensor

                                                                                                  NXP
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  NXP EVBQE128
                                                                                                  FabricanteNXP
                                                                                                  Nº da peça do fabricanteEVBQE128
                                                                                                  Código Newark46M3541
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  Disponível para encomenda
                                                                                                  Tempo de Espera Habitual do Fabricante 12 Semana(s)

                                                                                                  Informação do produto

                                                                                                  NXP
                                                                                                  FabricanteNXP
                                                                                                  Nº da peça do fabricanteEVBQE128
                                                                                                  Código Newark46M3541
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8 / 32bit
                                                                                                  Silicon Family NameFlexis - MCF51QE, Flexis - S08QE
                                                                                                  Core ArchitectureColdFire, HCS08
                                                                                                  Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                  Silicon Core NumberMCF51Q
                                                                                                  Kit ContentsEVBQE128 evaluation board, MC9S08QE128 and MCF51QE128 80-LQFP MCUs, pick-up vacuum pump, software, literature, power supply and USB cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Descrição geral do produto

                                                                                                  The EVBQE128 evaluation board has been designed for the evaluation, demonstration and debugging of the NXP Flexis QE128 microcontrollers (MC9S08QE128 and MCF51QE128). The evaluation board can be used as a standalone application or can be controlled by a host PC via its built-in micro DART interface.

                                                                                                  • An 80pin LQFP socket accepting either the MC9S08QE128 or the MCF51QE128 microcontroller
                                                                                                  • A crystal oscillator, a provision for a clock module
                                                                                                  • Jumpers to select the clock source
                                                                                                  • A BDM connector for in-circuit debugging/programming with an external instrument
                                                                                                  • A female header connectors with all of the MCU signals
                                                                                                  • A 12V DC barrel input connector (2.1mm)
                                                                                                  • A jumper to select the power supply source (USB bus or barrel connector)
                                                                                                  • A power on/off switch
                                                                                                  • A circuitry for driving and external LCD
                                                                                                  • A series of jumpers to connect/disconnect the above controls to/from the microcontroller

                                                                                                  Aplicações

                                                                                                  Consumer Electronics, Industrial, Security, Imaging, Video & Vision, Medical, Communications & Networking, Test & Measurement

                                                                                                  Conteúdo

                                                                                                  The EVBQE128 evaluation board, 80pin LQFP MC9S08QE128 and MCF51QE128 microcontrollers, A USB cable, A pick up vacuum pump, A universal, 12V DC power supply, System software DVD ROM, including CodeWarrior development Studio, A Quick Start Guide sheet.

                                                                                                  Especificações Técnicas

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Flexis - MCF51QE, Flexis - S08QE

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1, HCS08

                                                                                                  Kit Contents

                                                                                                  EVBQE128 evaluation board, MC9S08QE128 and MCF51QE128 80-LQFP MCUs, pick-up vacuum pump, software, literature, power supply and USB cable

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8 / 32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire, HCS08

                                                                                                  Silicon Core Number

                                                                                                  MCF51Q

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documentação técnica (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Produtos associados

                                                                                                  7 produtos encontrados

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:Sim

                                                                                                  RoHS

                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto