ALPHAWIRE
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimir página

                                                                                                MC56F8037EVM

                                                                                                Evaluation Kit, USB-Tap, RS232, 56800/E, Built In RS-232 Communication

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteMC56F8037EVM
                                                                                                Código Newark14M6075
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteMC56F8037EVM
                                                                                                Código Newark14M6075
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMC56F80xx
                                                                                                Core Architecture56800/E
                                                                                                Core Sub-Architecture56800/E
                                                                                                Silicon Core NumberMC56F
                                                                                                Kit ContentsMC56F8037EVM, USB-JTAG adapter, cables, CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.

                                                                                                • Built in circuitry for RS232 communication
                                                                                                • Six onboard real time user debugging LEDs
                                                                                                • Manual RESET pushbutton
                                                                                                • Daughter card connectors
                                                                                                • Joint test action group (JTAG) port interface connector, for an external debug host target interface
                                                                                                • Onboard power regulation provided from an external +9V DC supplied power input
                                                                                                • Light emitting diode (LED) power indicator
                                                                                                • USB interface, for easy connection to a host processor
                                                                                                • User push button switches
                                                                                                • Daughter card connectors

                                                                                                Aplicações

                                                                                                Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical

                                                                                                Conteúdo

                                                                                                MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MC56F80xx

                                                                                                Core Sub-Architecture

                                                                                                56800/E

                                                                                                Kit Contents

                                                                                                MC56F8037EVM, USB-JTAG adapter, cables, CD

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                56800/E

                                                                                                Silicon Core Number

                                                                                                MC56F

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto