KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimir página

                                                                                                R0K561664S001BE

                                                                                                Starter Kit, For H8SX/1664 Microcontroller, E10A Emulator, Coding and Debugging

                                                                                                RENESAS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                RENESAS R0K561664S001BE
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteR0K561664S001BE
                                                                                                Código Newark40P3221
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                RENESAS
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteR0K561664S001BE
                                                                                                Código Newark40P3221
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                No. of Bits-
                                                                                                Silicon Family NameH8SX/1664
                                                                                                Core ArchitectureH8SX
                                                                                                Core Sub-ArchitectureH8SX
                                                                                                Silicon Core NumberR5F61664N50FPV
                                                                                                Kit ContentsBoard
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Descrição geral do produto

                                                                                                The R0K561664S001BE is an Renesas Starter Kit for H8SX/1664F, MCU Device populated on the board is R5F61664N50FPV (H8SX/1664). The Renesas Starter Kit for H8SX/1664F is intended as a user-friendly introductory and evaluation tool for the H8SX/1664 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8SX/1664F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.

                                                                                                • Renesas Microcontroller Programming
                                                                                                • User Code Debugging
                                                                                                • User Circuitry such as Switches, LEDs and potentiometer
                                                                                                • User or Example Application
                                                                                                • Sample peripheral device initialisation code

                                                                                                Aplicações

                                                                                                Embedded Design & Development

                                                                                                Conteúdo

                                                                                                CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Family Evaluation Version, E10A-USB Emulator Debugger.

                                                                                                Avisos

                                                                                                The RSK is neither under nor over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.

                                                                                                Notas

                                                                                                C/C++ Compiler Package for H8SX, H8S, H8 Families eval version do not come with technical support services.Compiler for trial period of 60 days and becomes limited to 64KB later.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Silicon Family Name

                                                                                                H8SX/1664

                                                                                                Core Sub-Architecture

                                                                                                H8SX

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                H8SX

                                                                                                Silicon Core Number

                                                                                                R5F61664N50FPV

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (4)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                One Page Summary EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (12-Jan-2017)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto