Informação do produto
Descrição geral do produto
The LFE3-95EA-PCIE-DKN is a development kit for LatticeECP3 LFE3-95EA-FN672 FPGA. As PCI express applications have emerged, the LatticeECP3 FPGA has become a well suited solution for many system designs. The features of the LatticeECP3 PCI express solutions board can assist engineers with rapid prototyping and testing their designs. The board is an enhanced form factor of the PCI express add in card specification. The LatticeECP3 PCI express solutions board is ready to power on. The board can be supplied with power from an AC wall type transformer power supply shipped with the board. Or it can be supplied from a bench top supply via terminal screw connections. This board is equipped to communicate directly as an add on card to a PCI Express host. It is designed with edge fingers (CN1 or CN2) that fit directly into a PCI Express host receptacle. Power can be supplied directly from the PCI Express host via the edge-finger connections.
- PCI express x1 and x4 edge connector interfaces
- Allows demonstration of PCI express (x 1and x4) interfaces
- Allows control of SERDES PCS registers using the serial client interface
- On board boot flash
- Shows interoperation with a high performance DDR2 memory component
- Includes driver based run time device configuration capability via ORCAstra or PCI express
- Switches, LEDs, displays for demo purposes
- Input connection for lab power supply
- Power connections and power sources
- IspVM programming support
Aplicações
Communications & Networking
Conteúdo
LatticeECP3 PCI express x1/x4 solutions board, Power supply, HW-USBN-2A programming cable, Quick start guide.
Avisos
Static electricity can shorten the lifespan of electronic components. Please handle the kit components carefully.
Especificações Técnicas
Lattice Semiconductor
LatticeECP3
FPGA
Board
No SVHC (25-Jun-2025)
-
FPGA
LFE3-95EA-FN672
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto