KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. DSPIC / PIC
                                                                                                4. Embedded Development Kits - DSPIC / PIC
                                                                                                Imprimir página

                                                                                                ECIO40

                                                                                                Development Module, 40 Pins, USB2.0, Programmable from USB

                                                                                                AMPHENOL AEROSPACE
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AMPHENOL AEROSPACE ECIO40
                                                                                                FabricanteAMPHENOL AEROSPACE
                                                                                                Nº da peça do fabricanteECIO40
                                                                                                Código Newark01P3438
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                AMPHENOL AEROSPACE
                                                                                                FabricanteAMPHENOL AEROSPACE
                                                                                                Nº da peça do fabricanteECIO40
                                                                                                Código Newark01P3438
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMatrix
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePICmicro
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18
                                                                                                Silicon Core NumberPIC18F4455
                                                                                                Kit Contents40-pin ECIO USB programmable microcontrollers
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The ECIO40 is a powerful USB programmable single chip computer based on PICmicro microcontroller technology. The device has a 40pin DIL (0.6inch) footprint so that it is compatible with conventional DIL sockets and breadboards. The ECIO provides an incredibly simple way of controlling your projects. The device behaves just like a normal 18 series PICmicro microcontroller but when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB controllers in the World.

                                                                                                • ECIO is suitable for use where direct programming from USB is required
                                                                                                • Programmable from USB
                                                                                                • Compatible with a free version of flow code
                                                                                                • Includes boot loader software
                                                                                                • Can draw power from USB
                                                                                                • Usable with LabView and VB, C++ etc

                                                                                                Aplicações

                                                                                                Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management

                                                                                                Notas

                                                                                                Use of FlowKit with ECIO for ARM is not currently supported.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Silicon Family Name

                                                                                                PICmicro

                                                                                                Core Sub-Architecture

                                                                                                PIC18

                                                                                                Kit Contents

                                                                                                40-pin ECIO USB programmable microcontrollers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC18F4455

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto