ALPHAWIRE
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kits - ARM
                                                                                                Imprimir página

                                                                                                OM13025,598

                                                                                                KickStarter Kit, LPC11A14, Design and Test Applications, 32Kb Flash, 50MHz CPU Frequency

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP OM13025,598
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteOM13025,598
                                                                                                Código Newark46W5445
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteOM13025,598
                                                                                                Código Newark46W5445
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameLPC11A00
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0
                                                                                                Silicon Core NumberLPC11A14
                                                                                                Kit ContentsEvaluation Board for LPC11A14
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                OM13025,598 is a IAR KickStart kit for LPC11A14 which contains all the necessary hardware and software and allows user to design, integrate and test applications. Board is mounted with LPC11A14 (Cortex-M0)device which includes 32KB flash, 8KB SRAM, 4KB EEPROM; configurable analogue/mixed signal, 50MHz CPU frequency. IAR J-Link Lite for ARM is a small JTAG/SWD hardware debug probe; it connects via USB to the PC host running Windows. IAR J-Link Lite integrates seamlessly into IAR Embedded Workbench and is fully plug and play compatible.

                                                                                                • Small LCD low power 8 character 7 segment display
                                                                                                • Potentiometer, 2 ADC input channels
                                                                                                • Buzzer, 1 DAC output
                                                                                                • User, wake up and reset buttons
                                                                                                • 8 GPIO LEDs
                                                                                                • USB connector, USB/UART bridge
                                                                                                • RS232/485 (DB9) connector
                                                                                                • Extension connectors for all other signals (I2C, SSP etc)
                                                                                                • Power LED, power via JTAG, USB or external power jack
                                                                                                • 10 pin Cortex debug connector

                                                                                                Aplicações

                                                                                                Power Management, Industrial, System Monitoring, Test & Measurement, Communications & Networking, Automation & Process Control, Consumer Electronics, Medical, Sensing & Instrumentation, Security

                                                                                                Conteúdo

                                                                                                Board, J-Link Lite debug adapter.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                LPC11A00

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0

                                                                                                Kit Contents

                                                                                                Evaluation Board for LPC11A14

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                LPC11A14

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto