Informação do produto
Descrição geral do produto
The DV003001 PICSTART Plus is a microcontroller development programmer that provides the product development engineer with a highly flexible, low cost microcontroller(MCU) design tool set for all PICmicro MCU devices (DIP packages up to 40 pins with optional 68 and 84 PLCC capability). It connects via the serial RS232 port to your PC and is operated with Integrated Development Environment software package called MPLAB IDE which is included with the programmer at no charge. The programmer supports most of the DIP packaged microcontroller products available. For specific products supported, see the README file found in MPLAB IDE for up to date information. The CE compliant PICSTART Plus development programmer has a molded plastic enclosure and special circuit design techniques to enhance ESD protection. Sample software programs are provided to help the developer quickly become familiar with the PICSTART Plus development system.
- Operates with PC compatible host system running windows under MPLAB environment
- Reads, programs, verifies all program and data memory
- Reads, programs, verifies all configuration bits
- Programs and verifies an address range
- Displays, edits and transfers device contents to and from programmer unit
- MPLAB project support to automatically download object file to PICSTART Plus
- MPASM Assembler translates assembler source code to object code for all PICmicro devices
- MPLAB SIM windows based simulator designed to model operation of all PICmicro MCUs
Aplicações
Embedded Design & Development
Conteúdo
Programmer, serial communication cable, power supply, user guide and a copy of MPLAB IDE on CD. Also included is a free copy of the PICC Lite Compiler and a sample PIC16F84 microcontroller.
Avisos
DO NOT connect power with a device in the socket. Damage to the device may result
Especificações Técnicas
PICmicro
Reads, Programs, Verifies All Program and Data Memory, Programs and Verifies an Address Range
To Be Advised
Programmer, Serial Communication Cable, Power Supply, User Guide, MPLAB IDE
-
Documentação técnica (3)
Legislação e Ambiente
Certificado de conformidade do produto