ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimir página

                                                                                                ISL94212EVKIT1Z

                                                                                                EVAL BOARD, LI-ION BATTERY MANAGER

                                                                                                RENESAS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                RENESAS ISL94212EVKIT1Z
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteISL94212EVKIT1Z
                                                                                                Código Newark84AC7080
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 31 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 175.720
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 175.72
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                RENESAS
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteISL94212EVKIT1Z
                                                                                                Código Newark84AC7080
                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeBattery Monitor
                                                                                                Silicon Core NumberISL94212ANZ
                                                                                                Silicon ManufacturerRenesas
                                                                                                Kit ContentsEval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                ISL94212 evaluation kit that facilitates use of the ISL94212 BMS device. The ISL94212 monitors cell voltage and temperature. It converts the cell voltages and temperatures to 14bit digital values, provides cell balance control, it provides significant fault detection. The ISL94212 can operate in a single device configuration or multiple kits can be cascaded using a built-in daisy chain connection. The daisy chain hardware provides robust, redundant board-to- board communications.

                                                                                                • Supports both stand alone and daisy chained configurations
                                                                                                • Daisy chaining with both connector only or wire jumper options
                                                                                                • GUI provided export option for generation of detailed register and/or SPI communications log files
                                                                                                • USB dongle runs HID firmware for driver-less enumeration and communications with Windows platforms
                                                                                                • GUI add-in chart generation tool supports real-time graphing, zoom and export of captured data
                                                                                                • Software provides checksum requirements associated with daisy chain communications

                                                                                                Conteúdo

                                                                                                ISL94212EV1Z evaluation board, MCB_PS2_Z multicell power supply test board, MCB_MICRO_EVZ multicell power supply test board, USB cable (connects PC to evaluation board), 16 conductor flat cable (connects power supply board to evaluation board), One daisy chain cable.

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                ISL94212ANZ

                                                                                                Kit Contents

                                                                                                Eval Brd ISL94212ANZ, MCB_PS2_Z/MCB_MICRO_EVZ Test Brd, 16Conductor Flat Cable/USB/Daisy Chain Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Battery Monitor

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                Product Change Notice EN

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto