KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimir página

                                                                                                MCSPTR2A5775E

                                                                                                MOTOR CONTROL KIT, POWER MANAGEMENT

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP MCSPTR2A5775E
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteMCSPTR2A5775E
                                                                                                Código Newark21AJ6634
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 56 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 2,146.680
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 2,146.68
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteMCSPTR2A5775E
                                                                                                Código Newark21AJ6634
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                Silicon ManufacturerNXP
                                                                                                Kit Application TypePower Management
                                                                                                Silicon Core NumberMPC5775E
                                                                                                Kit ContentsEval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                MCSPTR2A5775E is a MPC5775E 3-phase PMSM development kit. The MCSPTR2A5775E is a compact and highly-optimized development kit engineered for 3-phase Permanent Magnet Synchronous Motor (PMSM) control, 3-shunt current sensing, and resolver position sensing. MCSPTR2A5775E supports efficient electric motor and inverter control, targeting advanced powertrain motor control and real-time control applications requiring up to ISO 26262 ASIL D. Based on the 32bit Power Architecture® MPC5775E microcontroller, the MCSPTR2A5775E offers high-performance computing, safety, and security capabilities. Its dedicated co-processor enhanced time processing unit (eTPU) helps to enable software-based resolver to digital conversion (RDC) implementation, allowing CPU offload. Typical applications include automotive (Hybrid Electric Vehicle (HEV) applications, industrial (motion control and robotics, motor drives, permanent magnet synchronous motor (PMSM)).

                                                                                                • 32bit power architecture based MPC5775E
                                                                                                • FS6520 safety power system basis chip with CAN flexible data transceiver
                                                                                                • MPC5775E EVB with Ethernet, LIN and CAN connectivity support, JTAG and OpenSDA programming/debugging
                                                                                                • 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A
                                                                                                • 3-phase PMSM motor with resolver, 25V per phase, 3000RPM, 0.51Nm, 160W, 7.6A
                                                                                                • Flexible processing topology for motor control
                                                                                                • Interfaces: On-board for CAN, LIN, Ethernet, OpenSDA debug, JTAG debug
                                                                                                • ANSI-C based example software created in S32 design studio for power architecture
                                                                                                • Low-voltage 3-phase permanent magnet motor: BLDC or PMSM and 12-24V, up to 200W power
                                                                                                • Motor control capabilities: resolver/hall/encoder/sensorless position sensor

                                                                                                Conteúdo

                                                                                                MPC5775E-EVB low cost controller board, Micro USB cable, +24VDC power supply, universal adapter, PSE power cord, 3-phase PMSM motor with resolver, 25V per phase, 3000 RPM, 0.51Nm, 160W, 7.6A, TGN2-0054-30-36.

                                                                                                Especificações Técnicas

                                                                                                Application Sub Type

                                                                                                3 Phase BLDC & PMSM Motor Controller

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Eval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Core Number

                                                                                                MPC5775E

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto