Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 153.670 |
Informação do produto
Descrição geral do produto
EVALAGSIL is a high-efficiency SIL (Single-In-Line) footprint PD (Powered Device) module evaluation board. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. This board has been designed to assist with evaluating the use of Silvertel's SIL format modules in an application; as such it has been design to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE-enabled switch connected to J100, onto the system connected to J101. The EvalAgSil has the option to fit different bridge rectifier technologies. Supplied with the EvalAgSil are three bridge rectifier modules for evaluating the losses involved when using different rectifier technologies: bridge rectifier module (featuring 2x DF01S bridge rectifiers), Schottky bridge rectifier module (featuring 8x SS36 Schottky rectifier diodes) and ideal bridge rectifier module (featuring 2x FDMQ8205A MOSFET bridge rectifiers).
- Designed to be powered by any compliant IEEE802.3 PSE such as Silvertel’s Ag6120 PSE module
Conteúdo
EvalAgSil evaluation board, Bridge rectifier module, Schottky bridge rectifier module, Ideal bridge rectifier module.
Especificações Técnicas
Silvertel
Power Management
Eval Brd Ag5400/5300/9200/9700, Bridge Rectifier Mod, Schottky/Ideal Bridge Rectifier Module
No SVHC (27-Jun-2024)
Ag5400, Ag5300, Ag9200, Ag9700
Power Over Ethernet (POE) Module
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto