ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimir página

                                                                                                MAX32630FTHR#

                                                                                                Development Board, Pegasus Application Platform, MAC32630 MCU, Wearable Development

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES MAX32630FTHR#
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX32630FTHR#
                                                                                                Código Newark12AC9913
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                25 Em Estoque

                                                                                                Precisa de mais?

                                                                                                6 Entrega em 1-3 Dias Úteis(US estoque)
                                                                                                19 Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Encomendar antes das 21:00, envio normal
                                                                                                QuantidadePreço
                                                                                                1+$ 41.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 41.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX32630FTHR#
                                                                                                Código Newark12AC9913
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeRapid Development Platform - Battery-Optimized Solution
                                                                                                Silicon Core NumberMAX32630, MAX14690
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Kit ContentsPegasus Board MAX32630, MAX14690
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4F
                                                                                                Silicon Family Name-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                MAX32630FTHR# is a MAX32630FTHR application platform board which is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market. Suitable for fitness monitors, portable medical devices, sensor hubs, sports watches and wearable medical patches applications.

                                                                                                • MAX32630 MCU: 96MHz ARM Cortex-M4F, 2048KB flash memory, 512KB SRAM, 8KB instruction cache
                                                                                                • MAX14690 wearable PMIC: battery charger with smart selector
                                                                                                • Dual micro IQ buck regulators, three micro IQ linear regulators
                                                                                                • Expansion connections: breadboard-compatible headers, micro SD card connector
                                                                                                • Battery connector and micro USB connector
                                                                                                • Integrated peripherals: RGB LED, 6-axis accelerometer/Gyro, dual-mode BLE module, user pushbutton
                                                                                                • mbed® HDK debug interface, drag-and-drop programming, SWD debugger, virtual UART console

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                MAX32630, MAX14690

                                                                                                Kit Contents

                                                                                                Pegasus Board MAX32630, MAX14690

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4F

                                                                                                Product Range

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Rapid Development Platform - Battery-Optimized Solution

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (3)

                                                                                                Miscellaneous EN

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A991A2
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65