KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimir página

                                                                                                MC33340EVB

                                                                                                Evaluation Module, Power Management, Battery Charger, BQ24150A

                                                                                                ONSEMI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ONSEMI MC33340EVB
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteMC33340EVB
                                                                                                Código Newark73R4591
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)

                                                                                                Informação do produto

                                                                                                ONSEMI
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteMC33340EVB
                                                                                                Código Newark73R4591
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeBattery Charger
                                                                                                Silicon Core NumberMC33340
                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Kit ContentsEvaluation Board MC33340
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The MC33340EVB is an evaluation board to evaluate MC33340 monolithic control that is specifically designed as fast charge controllers for nickel cadmium (NiCd) and nickel metal hydride (NiMH) batteries. The MC33340 contains many of the building blocks and protection features that are employed in modern high performance battery charger controllers that are specifically designed for nickel cadmium and nickel metal hydride batteries. These devices feature negative slope voltage detection as the primary means for fast charge termination. Accurate detection is ensured by an output that momentarily interrupts the charge current for precise voltage sampling. An additional secondary backup termination method can be selected that consists of either a programmable time or temperature limit.

                                                                                                • Negative slope voltage detection with 4.0mV sensitivity
                                                                                                • Accurate zero current battery voltage sensing
                                                                                                • High noise immunity with synchronous VFC/logic
                                                                                                • Programmable 1 to 4 hour fast charge time limit
                                                                                                • Programmable over/under temperature detection
                                                                                                • Battery over and undervoltage fast charge protection
                                                                                                • Power supply input undervoltage lockout with hysteresis
                                                                                                • Operating voltage range from 3.25V to 18V
                                                                                                • 177 seconds fast change hold off time

                                                                                                Aplicações

                                                                                                Power Management

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                MC33340

                                                                                                Kit Contents

                                                                                                Evaluation Board MC33340

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Application Sub Type

                                                                                                Battery Charger

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto