ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Lighting & LED Development Kits
                                                                                                Imprimir página

                                                                                                KITLEDBKLT16EVBE

                                                                                                Evaluation Board, 16 Channel LED Driver, UBA3070

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP KITLEDBKLT16EVBE
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteKITLEDBKLT16EVBE
                                                                                                Código Newark14R8795
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteKITLEDBKLT16EVBE
                                                                                                Código Newark14R8795
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Device TopologyBoost
                                                                                                No. of Outputs1Outputs
                                                                                                Output Current30mA
                                                                                                Output Voltage60V
                                                                                                Input Voltage Min7V
                                                                                                Input Voltage Max28V
                                                                                                Core ChipMC34845
                                                                                                Dimming Control TypePWM
                                                                                                Kit ContentsBoard, Cables, CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                The KITLEDBKLT16EVBE is an evaluation kit for 16 channel LED driver board (256 LEDs). This LED load board is designed for use with all LED driver demo boards that support up to 16 channels. The board contains 256 LEDs arranged in 16 channels of 16 LEDs each. The board is connected to the driver PCB with a cable that connects only the number of channels supported by the driver demo board. For each channel, jumpers enable the number of LEDs per channel to also be configured. These jumpers also enable fault detection performance to be evaluated. Push pin connectors enable the board to be connected to any driver system.

                                                                                                • 16 channel array with 16 LEDs per channel
                                                                                                • Current capability up to 180mA on each channel
                                                                                                • Typical LED forward voltage equal to 3.5V at 25°C
                                                                                                • LED shorting jumpers for reduced LEDs in series
                                                                                                • Versatile LED channels connections
                                                                                                • Two layers board
                                                                                                • Special connector and cable for KIT34844EPEVME interface (J115)
                                                                                                • Terminal block for any LED channels configuration (J114)

                                                                                                Aplicações

                                                                                                Consumer Electronics, LED Lighting

                                                                                                Conteúdo

                                                                                                Assembled and tested evaluation board/module in anti static bag, Misc cables, CD.

                                                                                                Especificações Técnicas

                                                                                                Device Topology

                                                                                                Boost

                                                                                                Output Current

                                                                                                30mA

                                                                                                Input Voltage Min

                                                                                                7V

                                                                                                Core Chip

                                                                                                MC34845

                                                                                                Kit Contents

                                                                                                Board, Cables, CD

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Output Voltage

                                                                                                60V

                                                                                                Input Voltage Max

                                                                                                28V

                                                                                                Dimming Control Type

                                                                                                PWM

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto