Informação do produto
Descrição geral do produto
The XP10010NMK-01 XPort evaluation kit is designed with all the necessary items to help you successfully implement XPort into your product design. XPort is a compact, integrated solution to LAN enable any device with serial capability by incorporating XPort to a product design, manufacturers can offer network connectivity as a standard feature. so the product can be accessed and controlled over the Internet or Network. The XPort embedded device server is a compact, integrated solution to web enable virtually any device with serial capability. The XPort is a complete network enabling solution enclosed within a ruggedized RJ 45 package. The XPort empowers original equipment manufacturers to quickly and easily go to market with networking capabilities built into their products. Smaller than the average persons thumb, the XPort embedded device server dramatically cuts the typical internal development cycle for adding networking capabilities from 6 to 9 months down to as little as 60 days.
- Complete, integrated solution in an RJ 45 form factor
- Serial to 10/100 Ethernet conversion
- Embedded web server for device communication and configuration via a standard browser
- Easy configuration through a web interface
- Ping or query the attached device(s) over the network
- E-mail notifications
- Optional 256bit AES Rijndael encryption
- CPU based on the DSTni-EX enhanced 16bit, 48MHz or 88MHz, x86 architecture
- Full featured network protocol stack
- 300bps to 921bps, 600bps data rates
Aplicações
Communications & Networking, Wireless
Conteúdo
3.3V wall adaptor, RS232 cable, DB9F/F, null modem.
Notas
XPort evaluation board (Xport module sold separately).
Especificações Técnicas
Communication & Networking
Lantronix
-
No SVHC (16-Jul-2019)
Xport Server
-
XPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto