Informação do produto
Descrição geral do produto
MAX96706COAXEVKIT# is a MAX96706 evaluation kit (EV kit) that provides a proven design to evaluate the MAX96706 high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista®- and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96706GTJ+ IC installed.
- Accepts GMSL serial data through FAKRA connectors as I/P and O/P 16bit parallel O/P data
- Power Over Coax (POC) capable
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Conteúdo
MAX96706 coax EV kit board, 2m FAKRA cable assembly, USB cable.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX96706
Eval Board MAX96706, FAKRA Cable Assembly, USB Cable
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto