ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimir página

                                                                                                EB061

                                                                                                Application Board, E-BLOCKS, ECIO ARM Firmware Recovery (TST) Jumper, PICKit ICSP Interface

                                                                                                AMPHENOL MATRIX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AMPHENOL MATRIX EB061
                                                                                                AMPHENOL MATRIX EB061
                                                                                                AMPHENOL MATRIX EB061
                                                                                                AMPHENOL MATRIX EB061
                                                                                                AMPHENOL MATRIX EB061
                                                                                                FabricanteAMPHENOL MATRIX
                                                                                                Nº da peça do fabricanteEB061
                                                                                                Código Newark01P3430
                                                                                                Seu número de peça
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                AMPHENOL MATRIX
                                                                                                FabricanteAMPHENOL MATRIX
                                                                                                Nº da peça do fabricanteEB061
                                                                                                Código Newark01P3430
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeICSP Interface
                                                                                                Silicon ManufacturerMatrix
                                                                                                Silicon Core Number-
                                                                                                Product Range-
                                                                                                Kit ContentsApplication Board
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The EB061 ECIO application board adds E-blocks compatibility to the ECIO 28pin and 40pin devices. The application board provides up to five E-blocks ports which allows you to attach a wide range of E-blocks boards from simple LED and switch boards through to Bluetooth, IrDA and Internet communications boards. The circuit board consists of a means of connecting E-blocks to an ECIO module. The circuit board also allows for a regulated external power supply to be connected as a means of powering the ECIO. The bridge rectifier allows for either polarity to be input from the external power supply. There is also a PICkit compatible ICSP header which allows for the ECIO to be fully reprogrammed.

                                                                                                • E-blocks compatible ports
                                                                                                • External power supply input
                                                                                                • Voltage regulator
                                                                                                • PICkit ICSP interface
                                                                                                • ECIO ARM firmware recovery (TST) jumper
                                                                                                • Adaptor for E-blocks
                                                                                                • 5 x E-blocks ports

                                                                                                Aplicações

                                                                                                Communications & Networking, Wireless, RF Communications, Hobby & Education

                                                                                                Avisos

                                                                                                If the ICSP connector is used to program the ECIO then the bootloader onboard the ECIO may be corrupted or overwritten.

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Application Sub Type

                                                                                                ICSP Interface

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                Application Board

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3E991
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto